Part Details for FWF05JV-330 by Prosperity Dielectrics Co Ltd
Overview of FWF05JV-330 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FWF05JV-330
FWF05JV-330 CAD Models
FWF05JV-330 Part Data Attributes
|
FWF05JV-330
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FWF05JV-330
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for FWF05JV-330
This table gives cross-reference parts and alternative options found for FWF05JV-330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWF05JV-330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RM73B2ATDD330J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | FWF05JV-330 vs RM73B2ATDD330J |
PWR10J33R0TFW | Cal-Chip Electronics | Check for Price | Fixed Resistor, 0.125W, 33ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | FWF05JV-330 vs PWR10J33R0TFW |
MC0805-330-JT | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | FWF05JV-330 vs MC0805-330-JT |
CRCW080533R0JNEA | Vishay Intertechnologies | $0.0135 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | FWF05JV-330 vs CRCW080533R0JNEA |
CR20-330JC | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.125W, 33ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | FWF05JV-330 vs CR20-330JC |
NRCS10J330TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | FWF05JV-330 vs NRCS10J330TRF |
RK73B2ATTC330J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | FWF05JV-330 vs RK73B2ATTC330J |
MC0805P-330-JT | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 150V, 5% +/-Tol, 200ppm/Cel, 0805, | FWF05JV-330 vs MC0805P-330-JT |
RK73A2ALTD330J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | FWF05JV-330 vs RK73A2ALTD330J |
FCF05JS-330-W | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | FWF05JV-330 vs FCF05JS-330-W |