Part Details for FWF05JV-123 by Prosperity Dielectrics Co Ltd
Overview of FWF05JV-123 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FWF05JV-123
FWF05JV-123 CAD Models
FWF05JV-123 Part Data Attributes
|
FWF05JV-123
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FWF05JV-123
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FWF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for FWF05JV-123
This table gives cross-reference parts and alternative options found for FWF05JV-123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWF05JV-123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM73B2ATED123J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FWF05JV-123 vs RM73B2ATED123J |
D12/CRCW0805-IF20012K5%EG1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Vishay Intertechnologies | FWF05JV-123 vs D12/CRCW0805-IF20012K5%EG1E3 |
MC0805-123-JBQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | FWF05JV-123 vs MC0805-123-JBQ |
NRCP10J123TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | FWF05JV-123 vs NRCP10J123TRF |
TSR6GJ123V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Tateyama Kagaku Group | FWF05JV-123 vs TSR6GJ123V |
MC0805-123-JTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | FWF05JV-123 vs MC0805-123-JTW |
CR21TR123J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Akahane Electronics Ind Corp | FWF05JV-123 vs CR21TR123J |
RK73B2ARTTEB123J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | FWF05JV-123 vs RK73B2ARTTEB123J |
RK73B2ALTDB123J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FWF05JV-123 vs RK73B2ALTDB123J |
RC0805J123 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Synton-Tech Corp | FWF05JV-123 vs RC0805J123 |