FWF05JV-111
Prosperity Dielectrics Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,

Overview of FWF05JV-111 by Prosperity Dielectrics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy Automotive

CAD Models for FWF05JV-111 by Prosperity Dielectrics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FWF05JV-111 by Prosperity Dielectrics Co Ltd

FWF05JV-111
Prosperity Dielectrics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 10 Inch
Rated Power Dissipation (P)
0.125 W
Reference Standard
AEC-Q200
Resistance
110 Ω
Resistor Type
FIXED RESISTOR
Series
FWF
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Tolerance
5%
Working Voltage
150 V
Want to compare parts?
  1. FWF05JV-111
    Prosperity Dielectrics Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
    VS

Alternate Parts for FWF05JV-111

This table gives cross-reference parts and alternative options found for FWF05JV-111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWF05JV-111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73B2AGTDB111J Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, KOA Speer Electronics Inc FWF05JV-111 vs RK73B2AGTDB111J
FCF05JS-111-W Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Prosperity Dielectrics Co Ltd FWF05JV-111 vs FCF05JS-111-W
RMC1/10-111JBA Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Kamaya Inc FWF05JV-111 vs RMC1/10-111JBA
FCF05JT-111-W Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Prosperity Dielectrics Co Ltd FWF05JV-111 vs FCF05JT-111-W
RK73B2ATTEB111J Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc FWF05JV-111 vs RK73B2ATTEB111J
CR21TR111J Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Akahane Electronics Ind Corp FWF05JV-111 vs CR21TR111J
RC0805J111 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Synton-Tech Corp FWF05JV-111 vs RC0805J111
RM73B2ATDD111J Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc FWF05JV-111 vs RM73B2ATDD111J
FCF05JW-111-W Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Prosperity Dielectrics Co Ltd FWF05JV-111 vs FCF05JW-111-W
CR0805J110RP10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Ever Ohms Technology Co Ltd FWF05JV-111 vs CR0805J110RP10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FWF05JV-111 by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FWF05JV-111 by Prosperity Dielectrics Co Ltd

  • Please alert me when FWF05JV-111 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FWF05JV-111 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FWF05JV-111 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FWF05JV-111 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FWF05JV-111.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FWF05JV-111 by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: