Part Details for FWF05JT-680 by Prosperity Dielectrics Co Ltd
Overview of FWF05JT-680 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FWF05JT-680
FWF05JT-680 CAD Models
FWF05JT-680 Part Data Attributes
|
FWF05JT-680
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FWF05JT-680
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FWF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for FWF05JT-680
This table gives cross-reference parts and alternative options found for FWF05JT-680. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWF05JT-680, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW080568R0JNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | FWF05JT-680 vs CRCW080568R0JNEBC |
NRCS10J680TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | FWF05JT-680 vs NRCS10J680TRF |
TSR6GJ680V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Tateyama Kagaku Group | FWF05JT-680 vs TSR6GJ680V |
CR21TR680J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Akahane Electronics Ind Corp | FWF05JT-680 vs CR21TR680J |
RK73A2ALBK680J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | FWF05JT-680 vs RK73A2ALBK680J |
RMS10R-68R-J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RFE International Inc | FWF05JT-680 vs RMS10R-68R-J |
CR0805-10W-680JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | FWF05JT-680 vs CR0805-10W-680JSNT |
SR0805JR-1068RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | FWF05JT-680 vs SR0805JR-1068RL |
FCF05JW-680-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FWF05JT-680 vs FCF05JW-680-W |
RM10R-68R-J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RFE International Inc | FWF05JT-680 vs RM10R-68R-J |