Part Details for FWF05GW-3R9 by Prosperity Dielectrics Co Ltd
Overview of FWF05GW-3R9 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FWF05GW-3R9
FWF05GW-3R9 CAD Models
FWF05GW-3R9 Part Data Attributes
|
FWF05GW-3R9
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FWF05GW-3R9
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.9ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 3.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FWF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 150 V |
Alternate Parts for FWF05GW-3R9
This table gives cross-reference parts and alternative options found for FWF05GW-3R9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWF05GW-3R9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2AGBK3R9G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.9ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | FWF05GW-3R9 vs RK73B2AGBK3R9G |
CR21-3R9-GL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.9ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | FWF05GW-3R9 vs CR21-3R9-GL |
RM73B2ATDD3R9G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.9ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FWF05GW-3R9 vs RM73B2ATDD3R9G |
BCTS000805-3R90GTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.9ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | FWF05GW-3R9 vs BCTS000805-3R90GTP |
RTT053R9GP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.9ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | FWF05GW-3R9 vs RTT053R9GP2 |
RTT053R9GP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.9ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | FWF05GW-3R9 vs RTT053R9GP3 |
CR103R9G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.9ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | FWF05GW-3R9 vs CR103R9G |
CR0805-8W-3R9GPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.9ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | FWF05GW-3R9 vs CR0805-8W-3R9GPT-13 |
CR0805-8W-3R9GT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.9ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | FWF05GW-3R9 vs CR0805-8W-3R9GT-13 |
RK73B2ATTDB3R9G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.9ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | FWF05GW-3R9 vs RK73B2ATTDB3R9G |