FWF05GT-185
Prosperity Dielectrics Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805,

Overview of FWF05GT-185 by Prosperity Dielectrics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy Automotive

CAD Models for FWF05GT-185 by Prosperity Dielectrics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FWF05GT-185 by Prosperity Dielectrics Co Ltd

FWF05GT-185
Prosperity Dielectrics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code
compliant
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.125 W
Reference Standard
AEC-Q200
Resistance
1800000 Ω
Resistor Type
FIXED RESISTOR
Series
FWF
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Tolerance
2%
Working Voltage
150 V
Want to compare parts?
  1. FWF05GT-185
    Prosperity Dielectrics Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805,
    VS

Alternate Parts for FWF05GT-185

This table gives cross-reference parts and alternative options found for FWF05GT-185. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWF05GT-185, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR0805-8W-185GSNT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, VENKEL LTD FWF05GT-185 vs CR0805-8W-185GSNT
RMF10GT185 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP TA-I Technology Co Ltd FWF05GT-185 vs RMF10GT185
FCF05GV-185-W Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, Prosperity Dielectrics Co Ltd FWF05GT-185 vs FCF05GV-185-W
FCF05GT-185-W Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, Prosperity Dielectrics Co Ltd FWF05GT-185 vs FCF05GT-185-W
FCF05GY185 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, Prosperity Dielectrics Co Ltd FWF05GT-185 vs FCF05GY185
FWF05GV-185 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, Prosperity Dielectrics Co Ltd FWF05GT-185 vs FWF05GV-185
RK73B2ARTTEB185G Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, KOA Speer Electronics Inc FWF05GT-185 vs RK73B2ARTTEB185G
RK73B2ARTTPD185G RES,SMT,THICK FILM,1.8M OHMS,150WV,2% +/-TOL,-200,200PPM TC,0805 CASE KOA Corporation FWF05GT-185 vs RK73B2ARTTPD185G
FCF05GP185 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, Prosperity Dielectrics Co Ltd FWF05GT-185 vs FCF05GP185
RK73B2ARTTDB185G RES,SMT,THICK FILM,1.8M OHMS,150WV,2% +/-TOL,-200,200PPM TC,0805 CASE KOA Corporation FWF05GT-185 vs RK73B2ARTTDB185G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FWF05GT-185 by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FWF05GT-185 by Prosperity Dielectrics Co Ltd

  • Please alert me when FWF05GT-185 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FWF05GT-185 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FWF05GT-185 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FWF05GT-185 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FWF05GT-185.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FWF05GT-185 by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: