Part Details for FWF05GT-110 by Prosperity Dielectrics Co Ltd
Overview of FWF05GT-110 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FWF05GT-110
FWF05GT-110 CAD Models
FWF05GT-110 Part Data Attributes
|
FWF05GT-110
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FWF05GT-110
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FWF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 150 V |
Alternate Parts for FWF05GT-110
This table gives cross-reference parts and alternative options found for FWF05GT-110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWF05GT-110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF05GW-110-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FWF05GT-110 vs FCF05GW-110-W |
FCF05GV-110 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FWF05GT-110 vs FCF05GV-110 |
CR0805-8W-110GT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | FWF05GT-110 vs CR0805-8W-110GT |
RK73B2AXBK110G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | FWF05GT-110 vs RK73B2AXBK110G |
RK73B2ARTTPD110G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | FWF05GT-110 vs RK73B2ARTTPD110G |
TSR6GAG110V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Tateyama Kagaku Group | FWF05GT-110 vs TSR6GAG110V |
CR0805-10W-11RGPT | Fixed Resistor, 0.1W, 11ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | FWF05GT-110 vs CR0805-10W-11RGPT |
RK73B2AXTE110G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FWF05GT-110 vs RK73B2AXTE110G |
TSR6GG110V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Tateyama Kagaku Group | FWF05GT-110 vs TSR6GG110V |
CR0805-10W-110GPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | FWF05GT-110 vs CR0805-10W-110GPT |