Part Details for FWF05FW-7870 by Prosperity Dielectrics Co Ltd
Overview of FWF05FW-7870 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7870KNZ | Analog Devices | 12 BIT SAMPLING ADC IC | |
AD7870LNZ | Analog Devices | 12-BIT SAMPLING ADC IC | |
AD7870JPZ-REEL | Analog Devices | 12-BIT A/D CONVERTER IC |
Part Details for FWF05FW-7870
FWF05FW-7870 CAD Models
FWF05FW-7870 Part Data Attributes
|
FWF05FW-7870
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FWF05FW-7870
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 787ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 787 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FWF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FWF05FW-7870
This table gives cross-reference parts and alternative options found for FWF05FW-7870. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWF05FW-7870, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805P-7870-FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 787ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | FWF05FW-7870 vs MC0805P-7870-FT |
CRCW0805787RFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 787ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | FWF05FW-7870 vs CRCW0805787RFKEA |
MC0805-7870-FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 787ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | FWF05FW-7870 vs MC0805-7870-FT |
MC0805-7870-FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 787ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | FWF05FW-7870 vs MC0805-7870-FB |
9C08052A7870FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 787ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FWF05FW-7870 vs 9C08052A7870FKHFT |
AS05FTE7870 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 787ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | FWF05FW-7870 vs AS05FTE7870 |
RK73H2AXTED7870F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 787ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | FWF05FW-7870 vs RK73H2AXTED7870F |
CR107870F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 787ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | FWF05FW-7870 vs CR107870F |
RK73H2ATTEB7870F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 787ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | FWF05FW-7870 vs RK73H2ATTEB7870F |
WR08X7870FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 787ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | FWF05FW-7870 vs WR08X7870FB |