Part Details for FWF05FW-6653 by Prosperity Dielectrics Co Ltd
Overview of FWF05FW-6653 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
V62/06653-01XE | Texas Instruments | Enhanced Product Panelbus(Tm) Digital Transmitter 64-HTQFP -55 to 125 |
Part Details for FWF05FW-6653
FWF05FW-6653 CAD Models
FWF05FW-6653 Part Data Attributes
|
FWF05FW-6653
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FWF05FW-6653
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 665000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FWF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FWF05FW-6653
This table gives cross-reference parts and alternative options found for FWF05FW-6653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWF05FW-6653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF05FW-6653-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FWF05FW-6653 vs FCF05FW-6653-W |
MC08056653FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | FWF05FW-6653 vs MC08056653FB |
RC0805FR-10665K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | FWF05FW-6653 vs RC0805FR-10665K |
WR08X6653FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | FWF05FW-6653 vs WR08X6653FBL |
NMCR0805FT665K | RES,SMT,THICK FILM,665K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | FWF05FW-6653 vs NMCR0805FT665K |
232273416654 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 665000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | FWF05FW-6653 vs 232273416654 |
NRCL10F6653TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | NIC Components Corp | FWF05FW-6653 vs NRCL10F6653TR13F |
RMAW20K6653FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | FWF05FW-6653 vs RMAW20K6653FB |
RC2012F6653CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | FWF05FW-6653 vs RC2012F6653CS |
MC08056653FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | FWF05FW-6653 vs MC08056653FT |