Part Details for FWF05FW-5622 by Prosperity Dielectrics Co Ltd
Overview of FWF05FW-5622 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FWF05FW-5622
FWF05FW-5622 CAD Models
FWF05FW-5622 Part Data Attributes
|
FWF05FW-5622
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FWF05FW-5622
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 56200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FWF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FWF05FW-5622
This table gives cross-reference parts and alternative options found for FWF05FW-5622. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWF05FW-5622, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ALTDB5622F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | FWF05FW-5622 vs RK73H2ALTDB5622F |
CAS10F5622CT | Fixed Resistor, 0.125W, 56200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | FWF05FW-5622 vs CAS10F5622CT |
NRCS10F5622TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | FWF05FW-5622 vs NRCS10F5622TRF |
NMCT0805FG56K2 | RESISTOR, 0.125W, 1%, 100ppm, 56200ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FWF05FW-5622 vs NMCT0805FG56K2 |
FCF05FW-5622 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FWF05FW-5622 vs FCF05FW-5622 |
CR0805F56K2D50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | FWF05FW-5622 vs CR0805F56K2D50 |
RMC080556K21% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | FWF05FW-5622 vs RMC080556K21% |
MC0805-5622-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | FWF05FW-5622 vs MC0805-5622-FBW |
CR21-5622-FL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | FWF05FW-5622 vs CR21-5622-FL |
CR-05FL7--56K2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | FWF05FW-5622 vs CR-05FL7--56K2 |