Part Details for FWF05FV-7872 by Prosperity Dielectrics Co Ltd
Overview of FWF05FV-7872 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FWF05FV-7872
FWF05FV-7872 CAD Models
FWF05FV-7872 Part Data Attributes
|
FWF05FV-7872
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FWF05FV-7872
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 78700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 78700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FWF05FV-7872
This table gives cross-reference parts and alternative options found for FWF05FV-7872. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWF05FV-7872, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805P-7872-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 78700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | FWF05FV-7872 vs MC0805P-7872-FT101W |
MC0805P-7872-FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 78700ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | FWF05FV-7872 vs MC0805P-7872-FB |
232273417873 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 78700ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | FWF05FV-7872 vs 232273417873 |
RS-05K7872FC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 78700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | FWF05FV-7872 vs RS-05K7872FC |
RC0805FR-0778K7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 78700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | FWF05FV-7872 vs RC0805FR-0778K7 |
232273467873 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 78700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FWF05FV-7872 vs 232273467873 |
D1208058B7872FP0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 78700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | FWF05FV-7872 vs D1208058B7872FP0 |
RMCF0805FB78K7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 78700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FWF05FV-7872 vs RMCF0805FB78K7 |
RC2012F7872GS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 78700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | FWF05FV-7872 vs RC2012F7872GS |
CR0805TT100W78.7K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 78700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | FWF05FV-7872 vs CR0805TT100W78.7K+-1% |