Part Details for FWF05FV-6193 by Prosperity Dielectrics Co Ltd
Overview of FWF05FV-6193 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U77A16193001 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, SFP 1X1 CAGE. | |
RJE711886193 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, With Shield, With LEDs. | |
RJE721886193 | Amphenol Communications Solutions | Modular Jack, 8P8C, CAT5e, Shield, Recessed Profile, With LEDs |
Part Details for FWF05FV-6193
FWF05FV-6193 CAD Models
FWF05FV-6193 Part Data Attributes
|
FWF05FV-6193
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FWF05FV-6193
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 619000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FWF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FWF05FV-6193
This table gives cross-reference parts and alternative options found for FWF05FV-6193. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWF05FV-6193, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW08056193FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | FWF05FV-6193 vs CRCW08056193FRT1 |
RC0805F6193-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | FWF05FV-6193 vs RC0805F6193-07-RG70 |
BCTS000805-6193FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | FWF05FV-6193 vs BCTS000805-6193FTP |
CR0805F619KP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | FWF05FV-6193 vs CR0805F619KP20 |
CDF0805619K1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | FWF05FV-6193 vs CDF0805619K1%100PPM/KNP10 |
MC0805-6193-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | FWF05FV-6193 vs MC0805-6193-FB101 |
MC0805P-6193-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | FWF05FV-6193 vs MC0805P-6193-FT101 |
9C08052A6193FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | FWF05FV-6193 vs 9C08052A6193FKPFT |
AR0805FR-07619KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | FWF05FV-6193 vs AR0805FR-07619KL |
RS05K6193FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 619000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FWF05FV-6193 vs RS05K6193FC |