Part Details for FWF05FT-8251 by Prosperity Dielectrics Co Ltd
Overview of FWF05FT-8251 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FWF05FT-8251
FWF05FT-8251 CAD Models
FWF05FT-8251 Part Data Attributes
|
FWF05FT-8251
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FWF05FT-8251
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8250ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 8250 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FWF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FWF05FT-8251
This table gives cross-reference parts and alternative options found for FWF05FT-8251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWF05FT-8251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805L6F8251SE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8250ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | FWF05FT-8251 vs MC0805L6F8251SE |
RMNW20K8251FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8250ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | FWF05FT-8251 vs RMNW20K8251FB |
RK73H2ALTEB8251F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8250ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | FWF05FT-8251 vs RK73H2ALTEB8251F |
RC0805FR-138K25P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8250ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FWF05FT-8251 vs RC0805FR-138K25P |
CRCW08058K25FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8250ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | FWF05FT-8251 vs CRCW08058K25FKEAC |
232273418252 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8250ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | FWF05FT-8251 vs 232273418252 |
RMC-108251FR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8250ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | FWF05FT-8251 vs RMC-108251FR |
RMCS1/108.25K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8250ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FWF05FT-8251 vs RMCS1/108.25K1%R |
RK73H2AXTE8251F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8250ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | FWF05FT-8251 vs RK73H2AXTE8251F |
NMCR0805FT8K25 | RES,SMT,THICK FILM,8.25K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | FWF05FT-8251 vs NMCR0805FT8K25 |