Part Details for FWF05FT-4754 by Prosperity Dielectrics Co Ltd
Overview of FWF05FT-4754 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FWF05FT-4754
FWF05FT-4754 CAD Models
FWF05FT-4754 Part Data Attributes
|
FWF05FT-4754
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FWF05FT-4754
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 4750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FWF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FWF05FT-4754
This table gives cross-reference parts and alternative options found for FWF05FT-4754. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWF05FT-4754, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0805FR-074M75L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | FWF05FT-4754 vs AR0805FR-074M75L |
9C08052A4754FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FWF05FT-4754 vs 9C08052A4754FKHFT |
AR0805FR-074M75 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | FWF05FT-4754 vs AR0805FR-074M75 |
CDF08054M751%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | FWF05FT-4754 vs CDF08054M751%100PPM/KNS |
RC0805FR-134M75P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FWF05FT-4754 vs RC0805FR-134M75P |
9C08052A4754FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | FWF05FT-4754 vs 9C08052A4754FKPF4 |
CRCW08054754FRT5-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 4750000ohm, SURFACE MOUNT, 0805, CHIP | Vishay Intertechnologies | FWF05FT-4754 vs CRCW08054754FRT5-E3 |
CR0805-10W-4754FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4750000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | FWF05FT-4754 vs CR0805-10W-4754FPT-13 |
PWR10F4754TEW | Fixed Resistor, 0.125W, 4750000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | FWF05FT-4754 vs PWR10F4754TEW |
D12AP1004M751%P0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | FWF05FT-4754 vs D12AP1004M751%P0 |