FWF05FT-4531
Prosperity Dielectrics Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4530ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,

Overview of FWF05FT-4531 by Prosperity Dielectrics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy Automotive

CAD Models for FWF05FT-4531 by Prosperity Dielectrics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FWF05FT-4531 by Prosperity Dielectrics Co Ltd

FWF05FT-4531
Prosperity Dielectrics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.125 W
Reference Standard
AEC-Q200
Resistance
4530 Ω
Resistor Type
FIXED RESISTOR
Series
FWF
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. FWF05FT-4531
    Prosperity Dielectrics Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4530ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
    VS

Alternate Parts for FWF05FT-4531

This table gives cross-reference parts and alternative options found for FWF05FT-4531. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWF05FT-4531, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRS0805-8W-4531FT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4530ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD FWF05FT-4531 vs CRS0805-8W-4531FT
AR0805FR-074K53 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4530ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation FWF05FT-4531 vs AR0805FR-074K53
9C08052A4531FKPF4 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4530ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE YAGEO Corporation FWF05FT-4531 vs 9C08052A4531FKPF4
BCTS000805-4531FTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4530ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Chilisin Electronics Corp FWF05FT-4531 vs BCTS000805-4531FTP
RK73H2AGTDB4531F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4530ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc FWF05FT-4531 vs RK73H2AGTDB4531F
RMCS1/104.53K1%A Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4530ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc FWF05FT-4531 vs RMCS1/104.53K1%A
MC0805-4531-FT101W Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4530ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT RCD Components Inc FWF05FT-4531 vs MC0805-4531-FT101W
CR0805F4K53P10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4530ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ever Ohms Technology Co Ltd FWF05FT-4531 vs CR0805F4K53P10
232273414532 RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 4530ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation FWF05FT-4531 vs 232273414532
WR08X4531FQLJ Fixed Resistor, 0.125W, 4530ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation FWF05FT-4531 vs WR08X4531FQLJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FWF05FT-4531 by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FWF05FT-4531 by Prosperity Dielectrics Co Ltd

  • Please alert me when FWF05FT-4531 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FWF05FT-4531 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FWF05FT-4531 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FWF05FT-4531 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FWF05FT-4531.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FWF05FT-4531 by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: