Part Details for FWF05FT-3404 by Prosperity Dielectrics Co Ltd
Overview of FWF05FT-3404 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3404MPMS8#TRPBF | Analog Devices | 1.4MHz Hi Eff Mono Sync Buck R | |
LTC3404IMS8#PBF | Analog Devices | 1.4MHz Hi Eff Mono Sync Buck R | |
LTC3404EMS8#TRPBF | Analog Devices | 1.4MHz Hi Eff Mono Sync Buck R |
Part Details for FWF05FT-3404
FWF05FT-3404 CAD Models
FWF05FT-3404 Part Data Attributes
|
FWF05FT-3404
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FWF05FT-3404
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3400000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 3400000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FWF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FWF05FT-3404
This table gives cross-reference parts and alternative options found for FWF05FT-3404. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWF05FT-3404, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805F3M4P10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3400000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | FWF05FT-3404 vs CR0805F3M4P10 |
FCF05FW-3404-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3400000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FWF05FT-3404 vs FCF05FW-3404-W |
CRCW08053M40FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3400000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | FWF05FT-3404 vs CRCW08053M40FKEB |
RC0805FR-073M4L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3400000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FWF05FT-3404 vs RC0805FR-073M4L |
232273413405 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 3400000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | FWF05FT-3404 vs 232273413405 |
CRCW08053M40FKTB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3400000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | FWF05FT-3404 vs CRCW08053M40FKTB |
BCTS000805-3404FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3400000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | FWF05FT-3404 vs BCTS000805-3404FTP |
WR08W3404FQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3400000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | FWF05FT-3404 vs WR08W3404FQL |
RC0805FR-133M4L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3400000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FWF05FT-3404 vs RC0805FR-133M4L |
AC0805FR-103M4L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3400000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | FWF05FT-3404 vs AC0805FR-103M4L |