Part Details for FWF05FT-3091 by Prosperity Dielectrics Co Ltd
Overview of FWF05FT-3091 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3091EFE#PBF | Analog Devices | #36V, 1.5A Neg Lin Reg w/ Prog | |
LT3091HR#TRPBF | Analog Devices | #36V, 1.5A Neg Lin Reg w/ Prog | |
LT3091MPDE#PBF | Analog Devices | #36V, 1.5A Neg Lin Reg w/ Prog |
Part Details for FWF05FT-3091
FWF05FT-3091 CAD Models
FWF05FT-3091 Part Data Attributes
|
FWF05FT-3091
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FWF05FT-3091
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3090ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 3090 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FWF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FWF05FT-3091
This table gives cross-reference parts and alternative options found for FWF05FT-3091. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWF05FT-3091, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR0805FJ3K09 | RES,SMT,THICK FILM,3.09K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | FWF05FT-3091 vs NMCR0805FJ3K09 |
232273473092L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3090ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | FWF05FT-3091 vs 232273473092L |
AF0805FR-073K09L | Fixed Resistor, 0.125W, 3090ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FWF05FT-3091 vs AF0805FR-073K09L |
AC0805FR-133K09L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3090ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | FWF05FT-3091 vs AC0805FR-133K09L |
WR08X3091FQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3090ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | FWF05FT-3091 vs WR08X3091FQ |
FCF05FS-3091-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3090ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FWF05FT-3091 vs FCF05FS-3091-W |
RM10F3091CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3090ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | FWF05FT-3091 vs RM10F3091CT |
CR21-3091FT | Fixed Resistor | ASJ Holdings Limited | FWF05FT-3091 vs CR21-3091FT |
RCM2012F3091CS | Fixed Resistor, | Samsung Electro-Mechanics | FWF05FT-3091 vs RCM2012F3091CS |
RC2012F3091GS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3090ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | FWF05FT-3091 vs RC2012F3091GS |