Part Details for FWF05FT-2554 by Prosperity Dielectrics Co Ltd
Overview of FWF05FT-2554 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FWF05FT-2554
FWF05FT-2554 CAD Models
FWF05FT-2554 Part Data Attributes
|
FWF05FT-2554
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FWF05FT-2554
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2550000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 2550000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FWF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FWF05FT-2554
This table gives cross-reference parts and alternative options found for FWF05FT-2554. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWF05FT-2554, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C08052A2554FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2550000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FWF05FT-2554 vs 9C08052A2554FKHFT |
CR0805-8W-2554FT | Fixed Resistor, 0.125W, 2550000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | FWF05FT-2554 vs CR0805-8W-2554FT |
232273412555 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 2550000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | FWF05FT-2554 vs 232273412555 |
RC0805FR-132M55 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2550000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | FWF05FT-2554 vs RC0805FR-132M55 |
ADF08052M551%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2550000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | FWF05FT-2554 vs ADF08052M551%100PPM/KKP20 |
CDF08052M551%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2550000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | FWF05FT-2554 vs CDF08052M551%100PPM/KNP20 |
ADF08052M551%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2550000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | FWF05FT-2554 vs ADF08052M551%100PPM/KKP10 |
CRCW08052M55FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2550000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | FWF05FT-2554 vs CRCW08052M55FKEBC |
WR08W2554FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2550000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | FWF05FT-2554 vs WR08W2554FTL |
CRCW08052M55FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2550000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | FWF05FT-2554 vs CRCW08052M55FKEAC |