Part Details for FWF03JW-135 by Prosperity Dielectrics Co Ltd
Overview of FWF03JW-135 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FWF03JW-135
FWF03JW-135 CAD Models
FWF03JW-135 Part Data Attributes
|
FWF03JW-135
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FWF03JW-135
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for FWF03JW-135
This table gives cross-reference parts and alternative options found for FWF03JW-135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWF03JW-135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR06X135JT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | FWF03JW-135 vs WR06X135JT |
RK73K1JTTP135J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | FWF03JW-135 vs RK73K1JTTP135J |
CAS06J135CT | Fixed Resistor, 0.1W, 1300000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | FWF03JW-135 vs CAS06J135CT |
CR0603-16W-135JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1300000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | FWF03JW-135 vs CR0603-16W-135JSNT-13 |
0603SAJ0135TAE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | FWF03JW-135 vs 0603SAJ0135TAE |
HCHP0603200PPM1.3M5%FTRR0151E2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | FWF03JW-135 vs HCHP0603200PPM1.3M5%FTRR0151E2 |
MCR03ERTJ135 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | FWF03JW-135 vs MCR03ERTJ135 |
RK73B1JGBK135J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | FWF03JW-135 vs RK73B1JGBK135J |
RC0603J135-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | FWF03JW-135 vs RC0603J135-07-T70 |
0603WGJ0135B5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1300000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | FWF03JW-135 vs 0603WGJ0135B5E |