Part Details for FWF03JT-824 by Prosperity Dielectrics Co Ltd
Overview of FWF03JT-824 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FWF03JT-824
FWF03JT-824 CAD Models
FWF03JT-824 Part Data Attributes
|
FWF03JT-824
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FWF03JT-824
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 820000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FWF | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for FWF03JT-824
This table gives cross-reference parts and alternative options found for FWF03JT-824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWF03JT-824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR03FZHJ824 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | FWF03JT-824 vs MCR03FZHJ824 |
NRCS06J824TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | FWF03JT-824 vs NRCS06J824TRF |
RK73B1JTBC824J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | FWF03JT-824 vs RK73B1JTBC824J |
RK73B1JGBC824J | RES,SMT,THICK FILM,820K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | FWF03JT-824 vs RK73B1JGBC824J |
RK73B1JRTTPD824J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | FWF03JT-824 vs RK73B1JRTTPD824J |
TSR3GAJ824V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Tateyama Kagaku Group | FWF03JT-824 vs TSR3GAJ824V |
HCHP0603200PPM820K5%GTRR0151E4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | FWF03JT-824 vs HCHP0603200PPM820K5%GTRR0151E4 |
RMC16-824JTE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | FWF03JT-824 vs RMC16-824JTE |
CR0603AJW-824EAS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | FWF03JT-824 vs CR0603AJW-824EAS |
NRCL06J824TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | NIC Components Corp | FWF03JT-824 vs NRCL06J824TR13F |