Part Details for FWF03FW-3162 by Prosperity Dielectrics Co Ltd
Overview of FWF03FW-3162 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FWF03FW-3162
FWF03FW-3162 CAD Models
FWF03FW-3162 Part Data Attributes
|
FWF03FW-3162
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FWF03FW-3162
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 31600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FWF | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for FWF03FW-3162
This table gives cross-reference parts and alternative options found for FWF03FW-3162. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWF03FW-3162, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP0603100PPM31.6K1%FR0151E2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | FWF03FW-3162 vs HCHP0603100PPM31.6K1%FR0151E2 |
RK73H1JGTDB3162F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | FWF03FW-3162 vs RK73H1JGTDB3162F |
CR0603-16W-3162FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 31600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | FWF03FW-3162 vs CR0603-16W-3162FSNT |
NRCS06F3162TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | FWF03FW-3162 vs NRCS06F3162TRF |
FCF03FT-49C-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FWF03FW-3162 vs FCF03FT-49C-W |
FCF03FT-3162 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FWF03FW-3162 vs FCF03FT-3162 |
RK73H1JTTPD3162F | RES,SMT,THICK FILM,31.6K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | FWF03FW-3162 vs RK73H1JTTPD3162F |
0603SAF3162T4E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | FWF03FW-3162 vs 0603SAF3162T4E |
RPC0603FT31K6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FWF03FW-3162 vs RPC0603FT31K6 |
WF06P3162FTL | Fixed Resistor, 0.125W, 31600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | FWF03FW-3162 vs WF06P3162FTL |