Part Details for FWF03FV-2673 by Prosperity Dielectrics Co Ltd
Overview of FWF03FV-2673 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6432673XXXFCI | Renesas Electronics Corporation | High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion) | |
HD6432673XXXFC | Renesas Electronics Corporation | High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion) | |
10106267-3009001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 3HDP+36S, Vertical, Header. |
Part Details for FWF03FV-2673
FWF03FV-2673 CAD Models
FWF03FV-2673 Part Data Attributes
|
FWF03FV-2673
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FWF03FV-2673
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 267000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FWF | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for FWF03FV-2673
This table gives cross-reference parts and alternative options found for FWF03FV-2673. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWF03FV-2673, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/16267K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FWF03FV-2673 vs RMCS1/16267K1%A |
RCS1608F2673ES | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | Samsung Electro-Mechanics | FWF03FV-2673 vs RCS1608F2673ES |
FCF03FS-2673 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FWF03FV-2673 vs FCF03FS-2673 |
RM06FLN2673 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | TA-I Technology Co Ltd | FWF03FV-2673 vs RM06FLN2673 |
FWF03FW-2673 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FWF03FV-2673 vs FWF03FW-2673 |
AF0603FR-10267KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | FWF03FV-2673 vs AF0603FR-10267KL |
0603WGF2673C3E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 267000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | FWF03FV-2673 vs 0603WGF2673C3E |
CR162673FV | Fixed Resistor, 0.1W, 267000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | FWF03FV-2673 vs CR162673FV |
RK73H1JXTD2673F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | FWF03FV-2673 vs RK73H1JXTD2673F |
RC0603FR-07267K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | FWF03FV-2673 vs RC0603FR-07267K |