There are no models available for this part yet.
Overview of FWF03FT-5761 by Prosperity Dielectrics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5761ARUZ | Analog Devices | 16-BIT 8LSB, No Reference | |
AD5761RBRUZ | Analog Devices | 16-BIT 1LSB, 5ppm Reference | |
AD5761ARUZ-RL7 | Analog Devices | 16-BIT 8LSB, No Reference |
CAD Models for FWF03FT-5761 by Prosperity Dielectrics Co Ltd
Part Data Attributes for FWF03FT-5761 by Prosperity Dielectrics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
PROSPERITY DIELECTRICS CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.1 W
|
Reference Standard
|
AEC-Q200
|
Resistance
|
5760 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
FWF
|
Size Code
|
0603
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for FWF03FT-5761
This table gives cross-reference parts and alternative options found for FWF03FT-5761. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWF03FT-5761, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603WGF5761BC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5760ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | FWF03FT-5761 vs 0603WGF5761BC |
0603WGF5761T5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5760ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | FWF03FT-5761 vs 0603WGF5761T5 |
0603SAF5761TDE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5760ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | FWF03FT-5761 vs 0603SAF5761TDE |
0603WGF5761B4E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5760ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | FWF03FT-5761 vs 0603WGF5761B4E |
AR0603FR-075K76 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5760ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | FWF03FT-5761 vs AR0603FR-075K76 |
0603WGF5761CC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5760ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | FWF03FT-5761 vs 0603WGF5761CC |
FCF03FS-5761 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5760ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FWF03FT-5761 vs FCF03FS-5761 |
0603SAF5761T3E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5760ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | FWF03FT-5761 vs 0603SAF5761T3E |
CRG0603-Q-5761FT | Fixed Resistor, 0.1W, 5760ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | FWF03FT-5761 vs CRG0603-Q-5761FT |
HCHP0603K5761FB151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5760ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | FWF03FT-5761 vs HCHP0603K5761FB151 |