Part Details for FWE6300ESB by Intel Corporation
Overview of FWE6300ESB by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for FWE6300ESB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MICRO PERIPHERAL IC, CMOS, PBGA625 | 5 |
|
$57.0310 | Buy Now |
|
Quest Components | MICRO PERIPHERAL IC, CMOS, PBGA625 | 8 |
|
$78.9660 / $87.7400 | Buy Now |
Part Details for FWE6300ESB
FWE6300ESB CAD Models
FWE6300ESB Part Data Attributes
|
FWE6300ESB
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
FWE6300ESB
Intel Corporation
Micro Peripheral IC, CMOS, PBGA625
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | BGA, BGA625,29X29,50 | |
Reach Compliance Code | unknown | |
ECCN Code | 4A994 | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PBGA-B625 | |
Number of Terminals | 625 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA625,29X29,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM |