Part Details for FWDMG4APR115UMX by Universal Microelectronics Co Ltd
Overview of FWDMG4APR115UMX by Universal Microelectronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Smart Cities
Electronic Manufacturing
Telecommunications
Renewable Energy
Communication and Networking
Part Details for FWDMG4APR115UMX
FWDMG4APR115UMX CAD Models
FWDMG4APR115UMX Part Data Attributes
|
FWDMG4APR115UMX
Universal Microelectronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FWDMG4APR115UMX
Universal Microelectronics Co Ltd
Fiber Optic Device
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNIVERSAL MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO HAVE HEIGHT 7 MM | |
Body Breadth | 90 mm | |
Body Height | 12 mm | |
Body Length or Diameter | 110 mm | |
Connection Type | SC/PC CONNECTOR | |
Fiber Optic Device Type | WAVELENGTH DIVISION MUX/DEMUX | |
Fiber Type | SMF-28E | |
Insertion Loss-Max | 0.6 dB | |
Isolation-Min | 15 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Wavelength-Max | 1360 nm | |
Operating Wavelength-Min | 1260 nm | |
Operating Wavelength-Nom | 1310 nm | |
Return Loss-Min | 45 dB | |
Surface Mount | NO |