FWDFM09P25
Description: D Subminiature Connector, 9 Contact(s), Male, Solder Terminal,

Overview of FWDFM09P25 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy Automotive

CAD Models for FWDFM09P25 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FWDFM09P25 by Molex

FWDFM09P25
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (31) OVER NICKEL
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYETHYLENE POLYESTER
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Option
WATERPROOF
Shell Finish
TIN
Shell Material
BRASS
Shell Size
1/E
Termination Type
SOLDER
Total Number of Contacts
9
UL Flammability Code
94V-0
Want to compare parts?
  1. FWDFM09P25
    Molex
    D Subminiature Connector, 9 Contact(s), Male, Solder Terminal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FWDFM09P25 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FWDFM09P25 by Molex

Select Manufacturer
Which Manufacturer of FWDFM09P25 would you like to use for your alert(s)?
  • Please alert me when FWDFM09P25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FWDFM09P25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FWDFM09P25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FWDFM09P25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FWDFM09P25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FWDFM09P25 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: