Part Details for FWA-300B by Eaton Corporation
Overview of FWA-300B by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5300BRTZ-500RL7 | Analog Devices | 8-BIT Vout DAC I.C. | |
ADG3300BRUZ-REEL7 | Analog Devices | 1.2 V - 5.5 V, 8-channel BI-DI | |
ADUM3300BRWZ-RL | Analog Devices | THREE - CHANNEL DIGITAL ISOLAT |
Price & Stock for FWA-300B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FWA-300B
|
Avnet Americas | Fuse 300A 150V 2-Pin Tap Bolt - Bulk (Alt: FWA-300B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$123.2688 / $145.3813 | Buy Now |
DISTI #
504-FWA-300B
|
Mouser Electronics | Specialty Fuses 150V 300Arms Semiconductor RoHS: Compliant | 0 |
|
$150.9000 / $174.0200 | Order Now |
Part Details for FWA-300B
FWA-300B CAD Models
FWA-300B Part Data Attributes
|
FWA-300B
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FWA-300B
Eaton Corporation
Electric Fuse, 300A, 150VAC, 150VDC, 100000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 150 VDC: 20000 A | |
Body Height | 29.36 mm | |
Body Length or Diameter | 25.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 10760 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 300 A | |
Rated Voltage(AC) | 150 V | |
Rated Voltage(DC) | 150 V | |
Reference Standard | CE; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |