-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Power MOSFET, 450V, 0.7A, 12.1Ω, Dual SOIC8, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1226
|
Newark | Nch Dual 400V 0.7A Soic8 |Onsemi FW276-TL-2H Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5330 / $0.5780 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 21985 |
|
$0.3481 / $0.4095 | Buy Now |
|
Chip1Cloud | MOSFET 2N-CH 450V 0.7A 8SOIC | 7490 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FW276-TL-2H
onsemi
Buy Now
Datasheet
|
Compare Parts:
FW276-TL-2H
onsemi
N-Channel Power MOSFET, 450V, 0.7A, 12.1Ω, Dual SOIC8, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 751CR | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | TIN |