Part Details for FW-50-01-F-D-110-075 by Samtec Inc
Overview of FW-50-01-F-D-110-075 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FW-50-01-F-D-110-075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FW-50-01-F-D-110-075-ND
|
DigiKey | CONN HDR 100POS 0.05 STACK T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.1400 | Buy Now |
DISTI #
FW-50-01-F-D-110-0
|
Avnet Americas | Conn Board Stacker HDR 100 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: FW-50-01-F-D-110-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1400 / $12.8100 | Buy Now |
DISTI #
200-FW5001FD110075
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050" Pitch RoHS: Compliant | 0 |
|
$3.7400 / $12.8100 | Order Now |
|
Onlinecomponents.com | .050'' BOARD SPACERS RoHS: Compliant | 0 |
|
$3.7400 / $12.8100 | Buy Now |
DISTI #
000000000000118548
|
Sager | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050 Pitch Min Qty: 1 | 0 |
|
$7.2600 / $12.8100 | Buy Now |
|
Master Electronics | .050'' BOARD SPACERS RoHS: Compliant | 0 |
|
$3.7400 / $12.8100 | Buy Now |
DISTI #
5cd8ec3bcd7c1c4c383cff70
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$3.7400 / $12.8100 | Buy Now |
Part Details for FW-50-01-F-D-110-075
FW-50-01-F-D-110-075 CAD Models
FW-50-01-F-D-110-075 Part Data Attributes:
|
FW-50-01-F-D-110-075
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FW-50-01-F-D-110-075
Samtec Inc
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.135 inch | |
Body Depth | 0.11 inch | |
Body Length | 2.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 4.2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.045 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 |
Alternate Parts for FW-50-01-F-D-110-075
This table gives cross-reference parts and alternative options found for FW-50-01-F-D-110-075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FW-50-01-F-D-110-075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FW-50-01-L-D-127-127 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | FW-50-01-F-D-110-075 vs FW-50-01-L-D-127-127 |
FW-50-02-F-D-075-115 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | FW-50-01-F-D-110-075 vs FW-50-02-F-D-075-115 |
FW-50-02-F-D-070-433 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | FW-50-01-F-D-110-075 vs FW-50-02-F-D-070-433 |
FW-50-04-G-D-108-065 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | FW-50-01-F-D-110-075 vs FW-50-04-G-D-108-065 |
FW-50-01-L-D-180-140 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | FW-50-01-F-D-110-075 vs FW-50-01-L-D-180-140 |
FW-50-02-G-D-110-100 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | FW-50-01-F-D-110-075 vs FW-50-02-G-D-110-100 |
FW-50-02-F-D-098-075 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | FW-50-01-F-D-110-075 vs FW-50-02-F-D-098-075 |
FW-50-02-L-D-100-075 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | FW-50-01-F-D-110-075 vs FW-50-02-L-D-100-075 |
FW-50-02-F-D-120-075 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | FW-50-01-F-D-110-075 vs FW-50-02-F-D-120-075 |
FW-50-02-L-D-500-055 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | FW-50-01-F-D-110-075 vs FW-50-02-L-D-500-055 |