Part Details for FW-46-03-L-D-300-065 by Samtec Inc
Overview of FW-46-03-L-D-300-065 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FW-46-03-L-D-300-065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FW-46-03-L-D-300-0
|
Avnet Americas | Conn Board Stacker HDR 92 POS 1.27mm Solder ST SMD - Bulk (Alt: FW-46-03-L-D-300-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant | 0 |
|
$6.2000 / $13.1100 | Buy Now |
DISTI #
000000000003994087
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .050" Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant | 0 |
|
$6.2000 / $13.1100 | Buy Now |
Part Details for FW-46-03-L-D-300-065
FW-46-03-L-D-300-065 CAD Models
FW-46-03-L-D-300-065 Part Data Attributes
|
FW-46-03-L-D-300-065
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FW-46-03-L-D-300-065
Samtec Inc
Board Stacking Connector, 92 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.135 inch | |
Body Depth | 0.3 inch | |
Body Length | 2.3 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 4.07 mm | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 92 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FW-46-03-L-D-300-065
This table gives cross-reference parts and alternative options found for FW-46-03-L-D-300-065. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FW-46-03-L-D-300-065, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FW-46-05-L-D-355-100 | Board Stacking Connector, 92 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-46-03-L-D-300-065 vs FW-46-05-L-D-355-100 |
FW-46-05-L-D-325-100 | Board Stacking Connector, 92 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-46-03-L-D-300-065 vs FW-46-05-L-D-325-100 |
FW-46-05-L-D-380-100 | Board Stacking Connector, 92 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-46-03-L-D-300-065 vs FW-46-05-L-D-380-100 |
FW-46-05-L-D-310-100 | Board Stacking Connector, 92 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-46-03-L-D-300-065 vs FW-46-05-L-D-310-100 |
FW-46-05-L-D-335-100 | Board Stacking Connector, 92 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-46-03-L-D-300-065 vs FW-46-05-L-D-335-100 |
FW-46-05-L-D-315-100 | Board Stacking Connector, 92 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-46-03-L-D-300-065 vs FW-46-05-L-D-315-100 |
FW-46-03-L-D-300-100 | Board Stacking Connector, 92 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-46-03-L-D-300-065 vs FW-46-03-L-D-300-100 |
FW-46-05-L-D-365-100 | Board Stacking Connector, 92 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-46-03-L-D-300-065 vs FW-46-05-L-D-365-100 |
FW-46-05-L-D-360-100 | Board Stacking Connector, 92 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-46-03-L-D-300-065 vs FW-46-05-L-D-360-100 |
FW-46-05-L-D-385-100 | Board Stacking Connector, 92 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-46-03-L-D-300-065 vs FW-46-05-L-D-385-100 |