FW-27-03-F-D-163-090
Samtec Inc
Description: Board Stacking Connector, 54 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT

Overview of FW-27-03-F-D-163-090 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for FW-27-03-F-D-163-090 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # FW-27-03-F-D-163-0
Avnet Americas .050'' BOARD SPACERS - Bulk (Alt: FW-27-03-F-D-163-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com .050'' BOARD SPACERS RoHS: Compliant 0
  • 6 $6.7900
  • 25 $4.6200
  • 100 $4.3900
  • 500 $4.1800
  • 1,000 $3.9600
  • 5,000 $3.4400
  • 10,000 $3.2100
$3.2100 / $6.7900 Buy Now
Master Electronics .050'' BOARD SPACERS RoHS: Compliant 0
  • 6 $6.7900
  • 25 $4.6200
  • 100 $4.3900
  • 500 $4.1800
  • 1,000 $3.9600
  • 5,000 $3.4400
  • 10,000 $3.2100
$3.2100 / $6.7900 Buy Now

CAD Models for FW-27-03-F-D-163-090 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FW-27-03-F-D-163-090 by Samtec Inc

FW-27-03-F-D-163-090
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Additional Feature
LOW PROFILE
Body Breadth
0.135 inch
Body Depth
0.163 inch
Body Length
1.35 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL (50)
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
PCB Contact Row Spacing
4.07 mm
Rated Current (Signal)
4.2 A
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
54
Want to compare parts?
  1. FW-27-03-F-D-163-090
    Samtec Inc
    Board Stacking Connector, 54 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
    VS

Alternate Parts for FW-27-03-F-D-163-090

This table gives cross-reference parts and alternative options found for FW-27-03-F-D-163-090. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FW-27-03-F-D-163-090, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FW-27-03-L-D-130-138 Board Stacking Connector, 54 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-27-03-F-D-163-090 vs FW-27-03-L-D-130-138
FW-27-03-G-D-163-075 Board Stacking Connector, 54 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc FW-27-03-F-D-163-090 vs FW-27-03-G-D-163-075
FW-27-03-H-D-163-065 Board Stacking Connector, 54 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-27-03-F-D-163-090 vs FW-27-03-H-D-163-065
FW-27-03-L-D-163-090 Board Stacking Connector, 54 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc FW-27-03-F-D-163-090 vs FW-27-03-L-D-163-090
FW-27-03-L-D-163-075 Board Stacking Connector, 54 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc FW-27-03-F-D-163-090 vs FW-27-03-L-D-163-075
FW-27-03-F-D-163-075 Board Stacking Connector, 54 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc FW-27-03-F-D-163-090 vs FW-27-03-F-D-163-075
FW-27-03-G-D-163-090 Board Stacking Connector, 54 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc FW-27-03-F-D-163-090 vs FW-27-03-G-D-163-090
Part Number Description Manufacturer Compare
FW-27-03-L-D-163-090 Board Stacking Connector, 54 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc FW-27-03-F-D-163-090 vs FW-27-03-L-D-163-090
FW-27-03-H-D-163-065 Board Stacking Connector, 54 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-27-03-F-D-163-090 vs FW-27-03-H-D-163-065
FW-27-03-L-D-163-075 Board Stacking Connector, 54 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc FW-27-03-F-D-163-090 vs FW-27-03-L-D-163-075
FW-27-03-L-D-130-138 Board Stacking Connector, 54 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-27-03-F-D-163-090 vs FW-27-03-L-D-130-138
FW-27-03-F-D-163-075 Board Stacking Connector, 54 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc FW-27-03-F-D-163-090 vs FW-27-03-F-D-163-075
FW-27-03-G-D-163-090 Board Stacking Connector, 54 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc FW-27-03-F-D-163-090 vs FW-27-03-G-D-163-090
FW-27-03-G-D-163-075 Board Stacking Connector, 54 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc FW-27-03-F-D-163-090 vs FW-27-03-G-D-163-075

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FW-27-03-F-D-163-090 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FW-27-03-F-D-163-090 by Samtec Inc

  • Please alert me when FW-27-03-F-D-163-090 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FW-27-03-F-D-163-090 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FW-27-03-F-D-163-090 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FW-27-03-F-D-163-090 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FW-27-03-F-D-163-090.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FW-27-03-F-D-163-090 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: