Part Details for FW-26-05-F-D-339-075-ES by Samtec Inc
Overview of FW-26-05-F-D-339-075-ES by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FW-26-05-F-D-339-075-ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FW-26-05-F-D-339-0
|
Avnet Americas | Conn Elevated Shrouded Header HDR 52 POS 1.27mm Solder ST SMD - Bulk (Alt: FW-26-05-F-D-339-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant | 0 |
|
$4.1700 / $8.4600 | Buy Now |
DISTI #
000000000003190606
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .050" Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant | 0 |
|
$4.1700 / $8.4600 | Buy Now |
Part Details for FW-26-05-F-D-339-075-ES
FW-26-05-F-D-339-075-ES CAD Models
FW-26-05-F-D-339-075-ES Part Data Attributes
|
FW-26-05-F-D-339-075-ES
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FW-26-05-F-D-339-075-ES
Samtec Inc
Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | LOW PROFILE, SHROUDED | |
Body Breadth | 0.135 inch | |
Body Depth | 0.339 inch | |
Body Length | 1.3 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 4.07 mm | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 52 |
Alternate Parts for FW-26-05-F-D-339-075-ES
This table gives cross-reference parts and alternative options found for FW-26-05-F-D-339-075-ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FW-26-05-F-D-339-075-ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FW-26-05-F-D-420-065 | Samtec Inc | Check for Price | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FW-26-05-F-D-339-075-ES vs FW-26-05-F-D-420-065 |
HDWM-26-54-S-D-435-SM | Samtec Inc | Check for Price | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FW-26-05-F-D-339-075-ES vs HDWM-26-54-S-D-435-SM |
HDWM-26-58-G-D-280-SM | Samtec Inc | Check for Price | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | FW-26-05-F-D-339-075-ES vs HDWM-26-58-G-D-280-SM |
HDWM-26-01-T-D-330-SM | Samtec Inc | Check for Price | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FW-26-05-F-D-339-075-ES vs HDWM-26-01-T-D-330-SM |
FW-26-05-L-D-250-250-A-P-FR | Samtec Inc | Check for Price | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | FW-26-05-F-D-339-075-ES vs FW-26-05-L-D-250-250-A-P-FR |
FW-26-03-L-D-250-125-A-P-T | Samtec Inc | Check for Price | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | FW-26-05-F-D-339-075-ES vs FW-26-03-L-D-250-125-A-P-T |
HDWM-26-01-S-D-280-SM | Samtec Inc | Check for Price | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | FW-26-05-F-D-339-075-ES vs HDWM-26-01-S-D-280-SM |
FW-26-03-L-D-250-125-A-P-TR | Samtec Inc | Check for Price | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | FW-26-05-F-D-339-075-ES vs FW-26-03-L-D-250-125-A-P-TR |
HDWM-26-01-G-D-280-SM | Samtec Inc | Check for Price | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | FW-26-05-F-D-339-075-ES vs HDWM-26-01-G-D-280-SM |
HDWM-26-58-S-D-535-SM | Samtec Inc | Check for Price | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | FW-26-05-F-D-339-075-ES vs HDWM-26-58-S-D-535-SM |