FW-24-05-L-D-315-100
Samtec Inc
Description: Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,

Overview of FW-24-05-L-D-315-100 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for FW-24-05-L-D-315-100 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # FW-24-05-L-D-315-1
Avnet Americas Conn Board Stacker HDR 48 POS 1.27mm Solder ST SMD - Bulk (Alt: FW-24-05-L-D-315-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com .050" Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant 0
  • 5 $7.8600
  • 25 $5.3400
  • 100 $5.0700
  • 500 $4.8200
  • 1,000 $4.5800
  • 5,209 $3.9700
  • 10,417 $3.7200
$3.7200 / $7.8600 Buy Now
DISTI # 000000000003991994
Sager Board to Board & Mezzanine Connectors 0
Buy Now
Master Electronics .050" Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant 0
  • 5 $7.8600
  • 25 $5.3400
  • 100 $5.0700
  • 500 $4.8200
  • 1,000 $4.5800
  • 5,209 $3.9700
  • 10,417 $3.7200
$3.7200 / $7.8600 Buy Now

CAD Models for FW-24-05-L-D-315-100 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FW-24-05-L-D-315-100 by Samtec Inc

FW-24-05-L-D-315-100
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.135 inch
Body Depth
0.315 inch
Body Length
1.2 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
PCB Contact Row Spacing
4.07 mm
Rated Current (Signal)
4.2 A
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
48
UL Flammability Code
94V-0
Want to compare parts?
  1. FW-24-05-L-D-315-100
    Samtec Inc
    Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
    VS

Alternate Parts for FW-24-05-L-D-315-100

This table gives cross-reference parts and alternative options found for FW-24-05-L-D-315-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FW-24-05-L-D-315-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
20021833-04548T1LF Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions FW-24-05-L-D-315-100 vs 20021833-04548T1LF
FW-24-05-F-D-340-065 Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-24-05-L-D-315-100 vs FW-24-05-F-D-340-065
FW-24-05-G-D-400-120 Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc FW-24-05-L-D-315-100 vs FW-24-05-G-D-400-120
FW-24-05-L-D-345-100 Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-24-05-L-D-315-100 vs FW-24-05-L-D-345-100
FW-24-05-G-D-409-179 Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Samtec Inc FW-24-05-L-D-315-100 vs FW-24-05-G-D-409-179
20021833-04548T4LF Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle, LEAD FREE Amphenol FCi FW-24-05-L-D-315-100 vs 20021833-04548T4LF
FW-24-05-L-D-395-100 Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-24-05-L-D-315-100 vs FW-24-05-L-D-395-100
FW-24-05-F-D-400-120 Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc FW-24-05-L-D-315-100 vs FW-24-05-F-D-400-120
FW-24-05-L-D-360-100 Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-24-05-L-D-315-100 vs FW-24-05-L-D-360-100
FW-24-05-L-D-335-100 Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-24-05-L-D-315-100 vs FW-24-05-L-D-335-100
Part Number Description Manufacturer Compare
FW-24-03-G-D-250-075 Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc FW-24-05-L-D-315-100 vs FW-24-03-G-D-250-075
20021832-04548C8LF Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle, Amphenol Communications Solutions FW-24-05-L-D-315-100 vs 20021832-04548C8LF
BD040-48-I-E-0200-0508-L-B Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Global Connector Technology FW-24-05-L-D-315-100 vs BD040-48-I-E-0200-0508-L-B
BD040-48-B-L-0200-0250-L-B Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Global Connector Technology FW-24-05-L-D-315-100 vs BD040-48-B-L-0200-0250-L-B
20021832-04548T1LF Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions FW-24-05-L-D-315-100 vs 20021832-04548T1LF
BD040-48-C-L-0200-0250-L-E Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Global Connector Technology FW-24-05-L-D-315-100 vs BD040-48-C-L-0200-0250-L-E
BD040-48-I-B-0200-0400-L-E Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Global Connector Technology FW-24-05-L-D-315-100 vs BD040-48-I-B-0200-0400-L-E
FW-24-05-L-D-470-100 Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-24-05-L-D-315-100 vs FW-24-05-L-D-470-100
BD040-48-G-B-0200-0400-L-E Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Global Connector Technology FW-24-05-L-D-315-100 vs BD040-48-G-B-0200-0400-L-E
20021834-04548T4LF Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle, LEAD FREE Amphenol FCi FW-24-05-L-D-315-100 vs 20021834-04548T4LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FW-24-05-L-D-315-100 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FW-24-05-L-D-315-100 by Samtec Inc

Select Manufacturer
Which Manufacturer of FW-24-05-L-D-315-100 would you like to use for your alert(s)?
  • Please alert me when FW-24-05-L-D-315-100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FW-24-05-L-D-315-100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FW-24-05-L-D-315-100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FW-24-05-L-D-315-100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FW-24-05-L-D-315-100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FW-24-05-L-D-315-100 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: