Datasheets
FW-20-03-G-D-224-096 by: Samtec Inc

Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT

Part Details for FW-20-03-G-D-224-096 by Samtec Inc

Overview of FW-20-03-G-D-224-096 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for FW-20-03-G-D-224-096

Part # Distributor Description Stock Price Buy
DISTI # FW-20-03-G-D-224-0
Avnet Americas Conn Board Stacker HDR 40 POS 1.27mm Solder ST SMD - Bulk (Alt: FW-20-03-G-D-224-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com .050" Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant 0
  • 6 $7.0000
  • 25 $4.7700
  • 100 $4.5400
  • 500 $4.3100
  • 1,000 $4.0800
  • 6,250 $3.5500
  • 12,500 $3.3200
$3.3200 / $7.0000 Buy Now
DISTI # 000000000003190095
Sager Board to Board & Mezzanine Connectors 0
Buy Now
Master Electronics .050" Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant 0
  • 6 $7.0000
  • 25 $4.7700
  • 100 $4.5400
  • 500 $4.3100
  • 1,000 $4.0800
  • 6,250 $3.5500
  • 12,500 $3.3200
$3.3200 / $7.0000 Buy Now

Part Details for FW-20-03-G-D-224-096

FW-20-03-G-D-224-096 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FW-20-03-G-D-224-096 Part Data Attributes

FW-20-03-G-D-224-096 Samtec Inc
Buy Now Datasheet
Compare Parts:
FW-20-03-G-D-224-096 Samtec Inc Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Additional Feature LOW PROFILE
Body Breadth 0.135 inch
Body Depth 0.224 inch
Body Length 1 inch
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50)
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
PCB Contact Row Spacing 4.07 mm
Rated Current (Signal) 4.2 A
Terminal Pitch 1.27 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 40

Alternate Parts for FW-20-03-G-D-224-096

This table gives cross-reference parts and alternative options found for FW-20-03-G-D-224-096. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FW-20-03-G-D-224-096, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FW-20-03-G-D-200-160 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-20-03-G-D-224-096 vs FW-20-03-G-D-200-160
FW-20-03-F-D-178-075-P Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-20-03-G-D-224-096 vs FW-20-03-F-D-178-075-P
FW-20-03-G-D-224-086 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc FW-20-03-G-D-224-096 vs FW-20-03-G-D-224-086
FW-20-03-G-D-183-170-P Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-20-03-G-D-224-096 vs FW-20-03-G-D-183-170-P
FW-20-03-L-D-200-200 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-20-03-G-D-224-096 vs FW-20-03-L-D-200-200
FW-20-03-L-D-134-120 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-20-03-G-D-224-096 vs FW-20-03-L-D-134-120
FW-20-03-L-D-120-160-P Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-20-03-G-D-224-096 vs FW-20-03-L-D-120-160-P
FW-20-03-F-D-220-180 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-20-03-G-D-224-096 vs FW-20-03-F-D-220-180
FW-20-03-G-D-165-075-P Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc FW-20-03-G-D-224-096 vs FW-20-03-G-D-165-075-P
FW-20-03-L-D-141-174 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-20-03-G-D-224-096 vs FW-20-03-L-D-141-174
Part Number Description Manufacturer Compare
FW-20-03-L-D-205-065 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-20-03-G-D-224-096 vs FW-20-03-L-D-205-065
FW-20-03-L-D-156-156-P-TR Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-20-03-G-D-224-096 vs FW-20-03-L-D-156-156-P-TR
FW-20-03-G-D-163-075 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc FW-20-03-G-D-224-096 vs FW-20-03-G-D-163-075
FW-20-03-G-D-163-090 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc FW-20-03-G-D-224-096 vs FW-20-03-G-D-163-090
FW-20-03-G-D-224-086 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc FW-20-03-G-D-224-096 vs FW-20-03-G-D-224-086
FW-20-03-F-D-210-150-P-TR Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Samtec Inc FW-20-03-G-D-224-096 vs FW-20-03-F-D-210-150-P-TR
FW-20-03-L-D-153-065 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-20-03-G-D-224-096 vs FW-20-03-L-D-153-065
FW-20-03-G-D-183-170-P Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-20-03-G-D-224-096 vs FW-20-03-G-D-183-170-P
FW-20-03-L-D-200-200 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-20-03-G-D-224-096 vs FW-20-03-L-D-200-200
FW-20-03-FM-D-215-165-P-TR Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-20-03-G-D-224-096 vs FW-20-03-FM-D-215-165-P-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FW-20-03-G-D-224-096 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FW-20-03-G-D-224-096 by Samtec Inc

Select Manufacturer
Which Manufacturer of FW-20-03-G-D-224-096 would you like to use for your alert(s)?
  • Please alert me when FW-20-03-G-D-224-096 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FW-20-03-G-D-224-096 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FW-20-03-G-D-224-096 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FW-20-03-G-D-224-096 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FW-20-03-G-D-224-096.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FW-20-03-G-D-224-096 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: