FW-20-03-F-D-085-075
Samtec Inc
Description: Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,

Overview of FW-20-03-F-D-085-075 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for FW-20-03-F-D-085-075 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # FW-20-03-F-D-085-0
Avnet Americas Conn Board Stacker HDR 40 POS 1.27mm Solder ST SMD - Bulk (Alt: FW-20-03-F-D-085-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com .050'' BOARD SPACERS RoHS: Compliant 0
  • 8 $5.3800
  • 25 $3.6600
  • 100 $3.4800
  • 500 $3.3100
  • 1,000 $3.1500
  • 6,250 $2.7200
  • 12,500 $2.5500
$2.5500 / $5.3800 Buy Now
DISTI # 000000000005201332
Sager Board to Board & Mezzanine Connectors 0
Buy Now
Master Electronics .050'' BOARD SPACERS RoHS: Compliant 0
  • 8 $5.3800
  • 25 $3.6600
  • 100 $3.4800
  • 500 $3.3100
  • 1,000 $3.1500
  • 6,250 $2.7200
  • 12,500 $2.5500
$2.5500 / $5.3800 Buy Now

CAD Models for FW-20-03-F-D-085-075 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FW-20-03-F-D-085-075 by Samtec Inc

FW-20-03-F-D-085-075
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.135 inch
Body Depth
0.085 inch
Body Length
1 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL (50)
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
PCB Contact Row Spacing
4.07 mm
Rated Current (Signal)
4.2 A
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
40
UL Flammability Code
94V-0
Want to compare parts?
  1. FW-20-03-F-D-085-075
    Samtec Inc
    Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
    VS

Alternate Parts for FW-20-03-F-D-085-075

This table gives cross-reference parts and alternative options found for FW-20-03-F-D-085-075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FW-20-03-F-D-085-075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FW-20-03-F-D-085-200 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-20-03-F-D-085-075 vs FW-20-03-F-D-085-200
FW-20-03-F-D-085-150-P-TR Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-20-03-F-D-085-075 vs FW-20-03-F-D-085-150-P-TR
FW-20-03-H-D-085-180-P-TR Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc FW-20-03-F-D-085-075 vs FW-20-03-H-D-085-180-P-TR
FW-20-03-G-D-085-200 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-20-03-F-D-085-075 vs FW-20-03-G-D-085-200
FW-20-03-L-D-085-120 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-20-03-F-D-085-075 vs FW-20-03-L-D-085-120
FW-20-03-F-D-085-233-P Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-20-03-F-D-085-075 vs FW-20-03-F-D-085-233-P
FW-20-03-F-D-090-170 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc FW-20-03-F-D-085-075 vs FW-20-03-F-D-090-170
FW-20-03-L-D-090-150 Board Stacking Connector, Samtec Inc FW-20-03-F-D-085-075 vs FW-20-03-L-D-090-150
FW-20-03-F-D-085-157-P-TR Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-20-03-F-D-085-075 vs FW-20-03-F-D-085-157-P-TR
FW-20-03-L-D-099-150-P-TR Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-20-03-F-D-085-075 vs FW-20-03-L-D-099-150-P-TR
Part Number Description Manufacturer Compare
FW-20-03-L-D-099-150-P-TR Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-20-03-F-D-085-075 vs FW-20-03-L-D-099-150-P-TR
FW-20-03-G-D-085-140 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-20-03-F-D-085-075 vs FW-20-03-G-D-085-140
FW-20-03-G-D-085-115-P-FR Board Stacking Connector, Samtec Inc FW-20-03-F-D-085-075 vs FW-20-03-G-D-085-115-P-FR
FW-20-03-L-D-099-150 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-20-03-F-D-085-075 vs FW-20-03-L-D-099-150
FW-20-03-G-D-085-150 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-20-03-F-D-085-075 vs FW-20-03-G-D-085-150
FW-20-03-F-D-089-118-P-TR Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc FW-20-03-F-D-085-075 vs FW-20-03-F-D-089-118-P-TR
FW-20-03-F-D-085-157-P-TR Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-20-03-F-D-085-075 vs FW-20-03-F-D-085-157-P-TR
FW-20-03-G-D-085-275 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-20-03-F-D-085-075 vs FW-20-03-G-D-085-275
FW-20-03-FM-D-085-157-P-TR Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-20-03-F-D-085-075 vs FW-20-03-FM-D-085-157-P-TR
FW-20-03-L-D-085-155-P Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-20-03-F-D-085-075 vs FW-20-03-L-D-085-155-P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FW-20-03-F-D-085-075 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FW-20-03-F-D-085-075 by Samtec Inc

Select Manufacturer
Which Manufacturer of FW-20-03-F-D-085-075 would you like to use for your alert(s)?
  • Please alert me when FW-20-03-F-D-085-075 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FW-20-03-F-D-085-075 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FW-20-03-F-D-085-075 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FW-20-03-F-D-085-075 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FW-20-03-F-D-085-075.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FW-20-03-F-D-085-075 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: