Part Details for FW-19-05-F-D-250-236-A by Samtec Inc
Overview of FW-19-05-F-D-250-236-A by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8236ARMZ-R7 | Analog Devices | 40uA Micro Power In Amp | |
LT1236AIS8-10#PBF | Analog Devices | Prec Ref | |
LT1236AIS8-10#TRPBF | Analog Devices | Prec Ref |
Price & Stock for FW-19-05-F-D-250-236-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FW-19-05-F-D-250-236-A-ND
|
DigiKey | CONN HDR 38POS 0.05 STACK SMD Min Qty: 24 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.8458 | Buy Now |
DISTI #
FW-19-05-F-D-250-2
|
Avnet Americas | Conn Board Stacker HDR 38 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: FW-19-05-F-D-250-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.6400 / $5.8400 | Buy Now |
DISTI #
200-FW1905FD250236A
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050" Pitch | 0 |
|
$2.6000 / $5.8400 | Order Now |
|
Onlinecomponents.com | .050" Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant | 0 |
|
$2.0100 / $5.6600 | Buy Now |
DISTI #
000000000001308703
|
Sager | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050 Pitch Min Qty: 1 | 0 |
|
$3.2900 / $5.8400 | Buy Now |
|
Master Electronics | .050" Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant | 0 |
|
$2.0100 / $5.6600 | Buy Now |
DISTI #
5cd8eafecd7c1c4c383b8bc7
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tube | 0 |
|
$1.9100 / $5.8400 | Buy Now |
Part Details for FW-19-05-F-D-250-236-A
FW-19-05-F-D-250-236-A CAD Models
FW-19-05-F-D-250-236-A Part Data Attributes
|
FW-19-05-F-D-250-236-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FW-19-05-F-D-250-236-A
Samtec Inc
Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Body Breadth | 0.135 inch | |
Body Depth | 0.25 inch | |
Body Length | 0.95 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH (3) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 4.07 mm | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FW-19-05-F-D-250-236-A
This table gives cross-reference parts and alternative options found for FW-19-05-F-D-250-236-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FW-19-05-F-D-250-236-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZW-19-14-T-D-1181-125 | Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FW-19-05-F-D-250-236-A vs ZW-19-14-T-D-1181-125 |
FW-19-05-G-D-540-065-EP-A | Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FW-19-05-F-D-250-236-A vs FW-19-05-G-D-540-065-EP-A |
FW-19-05-G-D-411-075-ES-A | Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FW-19-05-F-D-250-236-A vs FW-19-05-G-D-411-075-ES-A |
FW-19-05-G-D-480-160-A-TR | Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-19-05-F-D-250-236-A vs FW-19-05-G-D-480-160-A-TR |
FW-19-05-G-D-263-164-A-P | Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-19-05-F-D-250-236-A vs FW-19-05-G-D-263-164-A-P |
6-146489-9 | Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | FW-19-05-F-D-250-236-A vs 6-146489-9 |
6-146500-9 | Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | FW-19-05-F-D-250-236-A vs 6-146500-9 |
FW-19-05-G-D-263-217-A-TR | Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-19-05-F-D-250-236-A vs FW-19-05-G-D-263-217-A-TR |
FW-19-05-G-D-295-215-A-P-TR | Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-19-05-F-D-250-236-A vs FW-19-05-G-D-295-215-A-P-TR |
FW-19-05-G-D-595-075-A | Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-19-05-F-D-250-236-A vs FW-19-05-G-D-595-075-A |