FW-12-03-L-D-260-118
Samtec Inc
Description: Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT

Overview of FW-12-03-L-D-260-118 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for FW-12-03-L-D-260-118 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com .050" Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant 0
  • 9 $4.4600
  • 25 $3.0300
  • 100 $2.8800
  • 1,000 $2.7400
  • 5,000 $2.6000
  • 10,417 $2.2500
  • 20,834 $2.1100
$2.1100 / $4.4600 Buy Now

CAD Models for FW-12-03-L-D-260-118 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FW-12-03-L-D-260-118 by Samtec Inc

FW-12-03-L-D-260-118
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Additional Feature
LOW PROFILE
Body Breadth
0.135 inch
Body Depth
0.26 inch
Body Length
0.6 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
PCB Contact Row Spacing
4.07 mm
Rated Current (Signal)
4.2 A
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
24
Want to compare parts?
  1. FW-12-03-L-D-260-118
    Samtec Inc
    Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
    VS

Alternate Parts for FW-12-03-L-D-260-118

This table gives cross-reference parts and alternative options found for FW-12-03-L-D-260-118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FW-12-03-L-D-260-118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FW-12-05-G-D-355-075 Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-12-03-L-D-260-118 vs FW-12-05-G-D-355-075
FW-12-03-G-D-325-075-P Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc FW-12-03-L-D-260-118 vs FW-12-03-G-D-325-075-P
FW-12-05-L-D-350-100 Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-12-03-L-D-260-118 vs FW-12-05-L-D-350-100
FW-12-05-F-D-320-320-P Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Samtec Inc FW-12-03-L-D-260-118 vs FW-12-05-F-D-320-320-P
FW-12-05-G-D-340-250 Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-12-03-L-D-260-118 vs FW-12-05-G-D-340-250
FW-12-05-F-D-393-157 Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-12-03-L-D-260-118 vs FW-12-05-F-D-393-157
FW-12-03-G-D-267-075 Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-12-03-L-D-260-118 vs FW-12-03-G-D-267-075
FW-12-05-L-D-275-160-P-TR Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-12-03-L-D-260-118 vs FW-12-05-L-D-275-160-P-TR
FW-12-03-F-D-283-070 Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc FW-12-03-L-D-260-118 vs FW-12-03-F-D-283-070
FW-12-03-L-D-275-075 Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc FW-12-03-L-D-260-118 vs FW-12-03-L-D-275-075
Part Number Description Manufacturer Compare
FW-12-03-G-D-303-065 Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc FW-12-03-L-D-260-118 vs FW-12-03-G-D-303-065
FW-12-03-G-D-293-107 Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc FW-12-03-L-D-260-118 vs FW-12-03-G-D-293-107
FW-12-03-F-D-309-065 Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc FW-12-03-L-D-260-118 vs FW-12-03-F-D-309-065
FW-12-03-G-D-265-075 Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc FW-12-03-L-D-260-118 vs FW-12-03-G-D-265-075
FW-12-05-G-D-320-095 Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-12-03-L-D-260-118 vs FW-12-05-G-D-320-095
FW-12-05-L-D-278-200-P-TR Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-12-03-L-D-260-118 vs FW-12-05-L-D-278-200-P-TR
FW-12-03-L-D-267-075 Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-12-03-L-D-260-118 vs FW-12-03-L-D-267-075
FW-12-05-L-D-360-145 Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-12-03-L-D-260-118 vs FW-12-05-L-D-360-145
FW-12-05-G-D-340-115 Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-12-03-L-D-260-118 vs FW-12-05-G-D-340-115
FW-12-05-G-D-375-140-P-TR Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-12-03-L-D-260-118 vs FW-12-05-G-D-375-140-P-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FW-12-03-L-D-260-118 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FW-12-03-L-D-260-118 by Samtec Inc

Select Manufacturer
Which Manufacturer of FW-12-03-L-D-260-118 would you like to use for your alert(s)?
  • Please alert me when FW-12-03-L-D-260-118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FW-12-03-L-D-260-118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FW-12-03-L-D-260-118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FW-12-03-L-D-260-118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FW-12-03-L-D-260-118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FW-12-03-L-D-260-118 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: