There are no models available for this part yet.
Overview of FW-11-05-G-D-416-157 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FW-11-05-G-D-416-157 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-FW-11-05-G-D-416-157-ND
|
DigiKey | FLEXIBLE MICRO BOARD STACKING HE Min Qty: 41 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.8783 | Buy Now | |
DISTI #
FW-11-05-G-D-416-1
|
Avnet Americas | Connector Board Stacker Header 22 Position 10.57mm Stack Height 1.27mm Solder Straight Surface Mount - Rail/Tube (Alt: FW-11-05-G-D-416-1) Min Qty: 1 Package Multiple: 1 Container: Tube | 116 Factory Stock |
|
$3.0100 / $4.8800 | Buy Now | |
DISTI #
200-FW-1105GD416157
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050" Pitch RoHS: Compliant | 0 |
|
$1.5100 / $4.8800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6600 / $4.6300 | Buy Now | ||
Powell Electronics | Flexible Micro Board Stacking Header, 0. Min Qty: 1 | 77 |
|
$3.0100 / $4.8800 | Buy Now | ||
DISTI #
000000000006162210
|
Sager | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050 Pitch Min Qty: 1 | 116 |
|
$2.7100 / $4.8800 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.6600 / $4.6300 | Buy Now | ||
DISTI #
5cd8eaa3cd7c1c4c383b1f21
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 116 |
|
$1.5100 / $4.8800 | Buy Now |
CAD Models for FW-11-05-G-D-416-157 by Samtec Inc
Part Data Attributes for FW-11-05-G-D-416-157 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
JESD-609 Code
|
e4
|
Alternate Parts for FW-11-05-G-D-416-157
This table gives cross-reference parts and alternative options found for FW-11-05-G-D-416-157. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FW-11-05-G-D-416-157, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FW-11-05-F-D-400-075 | Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FW-11-05-G-D-416-157 vs FW-11-05-F-D-400-075 |
FW-11-03-L-D-300-065 | Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FW-11-05-G-D-416-157 vs FW-11-03-L-D-300-065 |
20021832-04522T4LF | Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol FCi | FW-11-05-G-D-416-157 vs 20021832-04522T4LF |
FW-11-03-F-D-303-065 | Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Natural Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | FW-11-05-G-D-416-157 vs FW-11-03-F-D-303-065 |
FW-11-05-L-D-340-140 | Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-11-05-G-D-416-157 vs FW-11-05-L-D-340-140 |
20021832-04522T1LF | Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol FCi | FW-11-05-G-D-416-157 vs 20021832-04522T1LF |
20021832-04522C1LF | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle, | Amphenol Communications Solutions | FW-11-05-G-D-416-157 vs 20021832-04522C1LF |
FW-11-05-LM-D-350-150 | Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-11-05-G-D-416-157 vs FW-11-05-LM-D-350-150 |
FW-11-05-G-D-433-118-P-TR | Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-11-05-G-D-416-157 vs FW-11-05-G-D-433-118-P-TR |
FW-11-05-L-D-383-067 | Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | FW-11-05-G-D-416-157 vs FW-11-05-L-D-383-067 |