There are no models available for this part yet.
Overview of FW-08-05-G-D-453-121-A-P by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP121-AUJZ15R7 | Analog Devices | 150mA Low IQ Low Dropout Reg 1 | |
ADP121-AUJZ30R7 | Analog Devices | 150mA Low IQ Low Dropout Reg 1 | |
LT1121ACS8#TRPBF | Analog Devices | uP L Drop Regs w/ SD |
Price & Stock for FW-08-05-G-D-453-121-A-P by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-FW-08-05-G-D-453-121-A-P-ND
|
DigiKey | FLEXIBLE MICRO BOARD STACKING HE Min Qty: 57 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.7030 | Buy Now | |
DISTI #
FW-08-05-G-D-453-1
|
Avnet Americas | Connector Board Stacker Header 16 Position 11.51mm Stack Height 1.27mm Solder Straight Surface Mount - Rail/Tube (Alt: FW-08-05-G-D-453-1) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.6800 / $4.2400 | Buy Now | |
DISTI #
200-FW0805GD453121AP
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050" Pitch | 0 |
|
$1.4900 / $4.2400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6100 / $4.0900 | Buy Now | ||
DISTI #
000000000006161947
|
Sager | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050 Pitch Min Qty: 1 | 0 |
|
$2.4400 / $4.2400 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.6100 / $4.0900 | Buy Now |
CAD Models for FW-08-05-G-D-453-121-A-P by Samtec Inc
Part Data Attributes for FW-08-05-G-D-453-121-A-P by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
JESD-609 Code
|
e4
|
Alternate Parts for FW-08-05-G-D-453-121-A-P
This table gives cross-reference parts and alternative options found for FW-08-05-G-D-453-121-A-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FW-08-05-G-D-453-121-A-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FW-08-05-L-D-400-160-A-P-TR | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-08-05-G-D-453-121-A-P vs FW-08-05-L-D-400-160-A-P-TR |
FW-08-05-G-D-475-200-A-P-TR | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-08-05-G-D-453-121-A-P vs FW-08-05-G-D-475-200-A-P-TR |
FW-08-05-F-D-435-120-A-P-TR | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-08-05-G-D-453-121-A-P vs FW-08-05-F-D-435-120-A-P-TR |
FW-08-05-F-D-460-100-A | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-08-05-G-D-453-121-A-P vs FW-08-05-F-D-460-100-A |
FW-08-05-F-D-432-065-A | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-08-05-G-D-453-121-A-P vs FW-08-05-F-D-432-065-A |
FW-08-05-L-D-410-100-A | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-08-05-G-D-453-121-A-P vs FW-08-05-L-D-410-100-A |
FW-08-05-G-D-495-180-A | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-08-05-G-D-453-121-A-P vs FW-08-05-G-D-495-180-A |
FW-08-05-F-D-411-080-A | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-08-05-G-D-453-121-A-P vs FW-08-05-F-D-411-080-A |
FW-08-05-G-D-472-154-A | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-08-05-G-D-453-121-A-P vs FW-08-05-G-D-472-154-A |
FW-08-05-F-D-400-160-A-P | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-08-05-G-D-453-121-A-P vs FW-08-05-F-D-400-160-A-P |