Datasheets
FW-08-05-FM-D-375-100-A-P by: Samtec Inc

Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,

Part Details for FW-08-05-FM-D-375-100-A-P by Samtec Inc

Overview of FW-08-05-FM-D-375-100-A-P by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
RJH65S04DPQ-A0#T0 Renesas Electronics Corporation IGBT 650V 100A Single
RJP1CS06DWA-80#W0 Renesas Electronics Corporation IGBT 1250V 100A Wafer
RJP65S06DWT-80#X0 Renesas Electronics Corporation IGBT 650V 100A Chip

Price & Stock for FW-08-05-FM-D-375-100-A-P

Part # Distributor Description Stock Price Buy
DISTI # FW-08-05-FM-D-375-
Avnet Americas Conn Board Stacker HDR 16 POS 1.27mm Solder ST SMD - Bulk (Alt: FW-08-05-FM-D-375-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com .050'' BOARD SPACERS RoHS: Compliant 0
  • 11 $3.6300
  • 25 $2.4700
  • 100 $2.3500
  • 1,000 $2.2300
  • 5,000 $2.1200
  • 15,625 $1.9100
  • 31,250 $1.8200
$1.8200 / $3.6300 Buy Now
DISTI # 000000000002180183
Sager Board to Board & Mezzanine Connectors 0
Buy Now
Master Electronics .050'' BOARD SPACERS RoHS: Compliant 0
  • 11 $3.6300
  • 25 $2.4700
  • 100 $2.3500
  • 1,000 $2.2300
  • 5,000 $2.1200
  • 15,625 $1.9100
  • 31,250 $1.8200
$1.8200 / $3.6300 Buy Now

Part Details for FW-08-05-FM-D-375-100-A-P

FW-08-05-FM-D-375-100-A-P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FW-08-05-FM-D-375-100-A-P Part Data Attributes

FW-08-05-FM-D-375-100-A-P Samtec Inc
Buy Now Datasheet
Compare Parts:
FW-08-05-FM-D-375-100-A-P Samtec Inc Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code not_compliant
Body Breadth 0.135 inch
Body Depth 0.375 inch
Body Length 0.4 inch
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD FLASH (3) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.05 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
PCB Contact Row Spacing 4.07 mm
Rated Current (Signal) 4.2 A
Terminal Pitch 1.27 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 16
UL Flammability Code 94V-0

Alternate Parts for FW-08-05-FM-D-375-100-A-P

This table gives cross-reference parts and alternative options found for FW-08-05-FM-D-375-100-A-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FW-08-05-FM-D-375-100-A-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
FW-08-05-F-D-390-080-A Samtec Inc Check for Price Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, FW-08-05-FM-D-375-100-A-P vs FW-08-05-F-D-390-080-A
FW-08-05-F-D-393-256-A-P-TR Samtec Inc Check for Price Board Stacking Connector, FW-08-05-FM-D-375-100-A-P vs FW-08-05-F-D-393-256-A-P-TR
FW-08-05-F-D-393-256-A Samtec Inc Check for Price Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, FW-08-05-FM-D-375-100-A-P vs FW-08-05-F-D-393-256-A
FW-08-05-G-D-360-145-A Samtec Inc Check for Price Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, FW-08-05-FM-D-375-100-A-P vs FW-08-05-G-D-360-145-A
FW-08-05-F-D-348-065-A Samtec Inc Check for Price Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, FW-08-05-FM-D-375-100-A-P vs FW-08-05-F-D-348-065-A
FW-08-05-L-D-394-120-A-P Samtec Inc Check for Price Board Stacking Connector, FW-08-05-FM-D-375-100-A-P vs FW-08-05-L-D-394-120-A-P
FW-08-03-L-D-320-065-A-P-T Samtec Inc Check for Price Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, FW-08-05-FM-D-375-100-A-P vs FW-08-03-L-D-320-065-A-P-T
FW-08-05-L-D-325-125-A Samtec Inc Check for Price Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, FW-08-05-FM-D-375-100-A-P vs FW-08-05-L-D-325-125-A
FW-08-05-L-D-370-120-A-P Samtec Inc Check for Price Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, FW-08-05-FM-D-375-100-A-P vs FW-08-05-L-D-370-120-A-P
FW-08-05-L-D-335-075-A Samtec Inc Check for Price Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, FW-08-05-FM-D-375-100-A-P vs FW-08-05-L-D-335-075-A
Part Number Manufacturer Composite Price Description Compare
FW-08-03-G-D-305-070-A-P-T Samtec Inc Check for Price Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, FW-08-05-FM-D-375-100-A-P vs FW-08-03-G-D-305-070-A-P-T
FW-08-05-L-D-520-120-A Samtec Inc Check for Price Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, FW-08-05-FM-D-375-100-A-P vs FW-08-05-L-D-520-120-A
FW-08-05-L-D-520-065-A Samtec Inc Check for Price Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, FW-08-05-FM-D-375-100-A-P vs FW-08-05-L-D-520-065-A
HDWM-08-55-S-D-490-SM Samtec Inc Check for Price Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, FW-08-05-FM-D-375-100-A-P vs HDWM-08-55-S-D-490-SM
FW-08-05-G-D-321-172-A-P-TR Samtec Inc Check for Price Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, FW-08-05-FM-D-375-100-A-P vs FW-08-05-G-D-321-172-A-P-TR
FW-08-05-F-D-347-089-A Samtec Inc Check for Price Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, FW-08-05-FM-D-375-100-A-P vs FW-08-05-F-D-347-089-A
FW-08-05-G-D-477-172-A Samtec Inc Check for Price Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, FW-08-05-FM-D-375-100-A-P vs FW-08-05-G-D-477-172-A
FW-08-05-G-D-340-172-A-P-TR Samtec Inc Check for Price Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, FW-08-05-FM-D-375-100-A-P vs FW-08-05-G-D-340-172-A-P-TR
FW-08-05-G-D-400-160-A Samtec Inc Check for Price Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, FW-08-05-FM-D-375-100-A-P vs FW-08-05-G-D-400-160-A
FW-08-05-F-D-383-252-A Samtec Inc Check for Price Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, FW-08-05-FM-D-375-100-A-P vs FW-08-05-F-D-383-252-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FW-08-05-FM-D-375-100-A-P by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FW-08-05-FM-D-375-100-A-P by Samtec Inc

Select Manufacturer
Which Manufacturer of FW-08-05-FM-D-375-100-A-P would you like to use for your alert(s)?
  • Please alert me when FW-08-05-FM-D-375-100-A-P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FW-08-05-FM-D-375-100-A-P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FW-08-05-FM-D-375-100-A-P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FW-08-05-FM-D-375-100-A-P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FW-08-05-FM-D-375-100-A-P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FW-08-05-FM-D-375-100-A-P by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: