Datasheets
FW-08-01-G-D-120-065 by: Samtec Inc

Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator,

Part Details for FW-08-01-G-D-120-065 by Samtec Inc

Overview of FW-08-01-G-D-120-065 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for FW-08-01-G-D-120-065

Part # Distributor Description Stock Price Buy
DISTI # 612-FW-08-01-G-D-120-065-ND
DigiKey FLEXIBLE MICRO BOARD STACKING HE Min Qty: 1 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $5.5200
$5.5200 Buy Now
DISTI # FW-08-01-G-D-120-0
Avnet Americas Conn Board Stacker HDR 16 POS 1.27mm Solder ST Through Hole - Bulk (Alt: FW-08-01-G-D-120-0) Min Qty: 1 Package Multiple: 1 Container: Bulk 107 Factory Stock
  • 1 $4.0100
  • 50 $3.2700
  • 100 $2.7800
  • 500 $2.4700
  • 1,000 $1.9000
$1.9000 / $4.0100 Buy Now
DISTI # 200-FW0801GD120065
Mouser Electronics Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050" Pitch RoHS: Compliant 0
  • 1 $4.0100
  • 100 $2.7800
  • 500 $2.4700
  • 1,000 $1.9000
  • 2,000 $1.7100
  • 5,000 $1.3300
$1.3300 / $4.0100 Order Now
Onlinecomponents.com .050'' BOARD SPACERS RoHS: Compliant 0
  • 10 $3.5400
  • 50 $2.9700
  • 250 $2.7500
  • 500 $2.6300
  • 1,000 $1.9600
  • 2,500 $1.7600
  • 5,000 $1.3800
  • 7,500 $1.3600
$1.3600 / $3.5400 Buy Now
Powell Electronics Flexible Micro Board Stacking Header, 0. Min Qty: 1 71
  • 1 $4.0100
  • 50 $3.2700
  • 100 $2.7800
  • 500 $2.4700
  • 1,000 $1.9000
$1.9000 / $4.0100 Buy Now
DISTI # 000000000005860436
Sager Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050 Pitch Min Qty: 1 107
  • 1 $4.0100
  • 50 $3.2700
  • 100 $2.7800
  • 500 $2.4700
  • 1,000 $1.9000
  • 2,000 $1.7100
$1.7100 / $4.0100 Buy Now
Master Electronics .050'' BOARD SPACERS RoHS: Compliant 0
  • 10 $3.5400
  • 50 $2.9700
  • 250 $2.7500
  • 500 $2.6300
  • 1,000 $1.9600
  • 2,500 $1.7600
  • 5,000 $1.3800
  • 7,500 $1.3600
$1.3600 / $3.5400 Buy Now
DISTI # 5cd8e9f7cd7c1c4c383a54ac
Samtec   RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Layer 107
  • 1 $4.0100
  • 50 $3.2700
  • 100 $2.7800
  • 500 $2.4700
  • 1,000 $1.9000
  • 2,000 $1.7100
  • 5,000 $1.3300
  • 10,000 $0.9600
$0.9600 / $4.0100 Buy Now

Part Details for FW-08-01-G-D-120-065

FW-08-01-G-D-120-065 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FW-08-01-G-D-120-065 Part Data Attributes

FW-08-01-G-D-120-065 Samtec Inc
Buy Now Datasheet
Compare Parts:
FW-08-01-G-D-120-065 Samtec Inc Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Body Breadth 0.135 inch
Body Depth 0.12 inch
Body Length 0.4 inch
Connector Type BOARD STACKING CONNECTOR
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 1.27 mm
Plating Thickness 10u inch
Rated Current (Signal) 4.2 A
Reference Standard UL
Terminal Length 0.045 inch
Terminal Pitch 1.27 mm
Termination Type SOLDER
Total Number of Contacts 16
UL Flammability Code 94V-0

Alternate Parts for FW-08-01-G-D-120-065

This table gives cross-reference parts and alternative options found for FW-08-01-G-D-120-065. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FW-08-01-G-D-120-065, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FW-08-05-F-D-315-155 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-08-01-G-D-120-065 vs FW-08-05-F-D-315-155
FW-08-03-G-D-303-065 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc FW-08-01-G-D-120-065 vs FW-08-03-G-D-303-065
FW-08-03-L-D-300-100 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc FW-08-01-G-D-120-065 vs FW-08-03-L-D-300-100
FW-08-05-G-D-475-080 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-08-01-G-D-120-065 vs FW-08-05-G-D-475-080
FW-08-05-L-D-425-075 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-08-01-G-D-120-065 vs FW-08-05-L-D-425-075
FW-08-05-G-D-333-100-P-TR Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-08-01-G-D-120-065 vs FW-08-05-G-D-333-100-P-TR
FW-08-05-L-D-280-170-P-TR Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-08-01-G-D-120-065 vs FW-08-05-L-D-280-170-P-TR
FW-08-05-G-D-378-080 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-08-01-G-D-120-065 vs FW-08-05-G-D-378-080
FW-08-05-F-D-325-098 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-08-01-G-D-120-065 vs FW-08-05-F-D-325-098
FW-08-05-F-D-270-360 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-08-01-G-D-120-065 vs FW-08-05-F-D-270-360

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FW-08-01-G-D-120-065 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FW-08-01-G-D-120-065 by Samtec Inc

Select Manufacturer
Which Manufacturer of FW-08-01-G-D-120-065 would you like to use for your alert(s)?
  • Please alert me when FW-08-01-G-D-120-065 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FW-08-01-G-D-120-065 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FW-08-01-G-D-120-065 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FW-08-01-G-D-120-065 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FW-08-01-G-D-120-065.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FW-08-01-G-D-120-065 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: