There are no models available for this part yet.
Overview of FVT02506E10R00JE by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for FVT02506E10R00JE by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AC6773
|
Newark | Fvt025-06E 10 5% E01 E3 |Vishay FVT02506E10R00JE RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.4800 / $31.7300 | Buy Now | |
DISTI #
FVT02506E10R00JE
|
Avnet Americas | FVT025-06E 10 5% E01 e3 - Bulk (Alt: FVT02506E10R00JE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$27.4500 | Buy Now | |
DISTI #
71-FVT02506E10R00JE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 25watt 10ohm 5% RoHS: Compliant | 28 |
|
$4.8900 / $16.1600 | Buy Now | |
DISTI #
FVT02506E10R00JE
|
TTI | Wirewound Resistors - Chassis Mount 25watt 10ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$4.8400 / $11.7200 | Buy Now |
CAD Models for FVT02506E10R00JE by Vishay Intertechnologies
Part Data Attributes for FVT02506E10R00JE by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.29.00.00
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
350 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
17.48 mm
|
Package Length
|
50.8 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Chassis Mount
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
25 W
|
Rated Temperature
|
25 °C
|
Resistance
|
10 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
400 ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
LUG
|
Tolerance
|
5%
|
Working Voltage
|
15.8114 V
|
Alternate Parts for FVT02506E10R00JE
This table gives cross-reference parts and alternative options found for FVT02506E10R00JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FVT02506E10R00JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FST02515E10R00JE | Fixed Resistor, Wire Wound, 25W, 10ohm, 15.8114V, 5% +/-Tol, 400ppm/Cel, Chassis Mount, | Vishay Intertechnologies | FVT02506E10R00JE vs FST02515E10R00JE |
FVT02506E10R00JENI | Fixed Resistor, Wire Wound, 25W, 10ohm, 15.8114V, 5% +/-Tol, 400ppm/Cel, Chassis Mount, | Vishay Intertechnologies | FVT02506E10R00JE vs FVT02506E10R00JENI |