Part Details for FTX8.000MSSM-10/5A by Fronter Electronics Co Ltd
Overview of FTX8.000MSSM-10/5A by Fronter Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for FTX8.000MSSM-10/5A
FTX8.000MSSM-10/5A CAD Models
FTX8.000MSSM-10/5A Part Data Attributes
|
FTX8.000MSSM-10/5A
Fronter Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FTX8.000MSSM-10/5A
Fronter Electronics Co Ltd
Series - Fundamental Quartz Crystal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FRONTER ELECTRONICS CO LTD | |
Package Description | HC-49, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT; OTHER HEIGHT 3.5 3 AND 2.8 ALSO AVAILABLE; TR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.0005% | |
Frequency Tolerance | 10 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.4XB4.74XH4.2 (mm)/L0.449XB0.187XH0.165 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES |