Part Details for FTX40.000M33S-10/30A by Fronter Electronics Co Ltd
Overview of FTX40.000M33S-10/30A by Fronter Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCS-200LB | Coilcraft Inc | 30A CURRENT SENSE TRANSFORMER, |
Part Details for FTX40.000M33S-10/30A
FTX40.000M33S-10/30A CAD Models
FTX40.000M33S-10/30A Part Data Attributes
|
FTX40.000M33S-10/30A
Fronter Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FTX40.000M33S-10/30A
Fronter Electronics Co Ltd
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FRONTER ELECTRONICS CO LTD | |
Package Description | HC-49U/S, DIP-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT CUT; PACKAGE HEIGHT 2.5 TO 3.5 MM ALSO AVAILABLE; TR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 33 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.4XB4.8XH3.5 (mm)/L0.449XB0.189XH0.138 (inch) | |
Series Resistance | 30 Ω | |
Surface Mount | NO |