Part Details for FTX3.200M33S-10/30D by Fronter Electronics Co Ltd
Overview of FTX3.200M33S-10/30D by Fronter Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for FTX3.200M33S-10/30D
FTX3.200M33S-10/30D CAD Models
FTX3.200M33S-10/30D Part Data Attributes
|
FTX3.200M33S-10/30D
Fronter Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FTX3.200M33S-10/30D
Fronter Electronics Co Ltd
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FRONTER ELECTRONICS CO LTD | |
Package Description | HC-49U/S, DIP-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.30 | |
Additional Feature | AT CUT; PACKAGE HEIGHT 2.5 TO 3.5 MM ALSO AVAILABLE; TR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 33 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 3.2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.4XB4.8XH3.5 (mm)/L0.449XB0.189XH0.138 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | NO |