Part Details for FTT412AR473S-S by Maruwa Co Ltd
Overview of FTT412AR473S-S by Maruwa Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FTT412AR473S-S
FTT412AR473S-S CAD Models
FTT412AR473S-S Part Data Attributes
|
FTT412AR473S-S
Maruwa Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FTT412AR473S-S
Maruwa Co Ltd
Feed Through Capacitor, 1 Function(s), 100V, 10A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARUWA CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | T TYPE CIRCUIT | |
Capacitance | 47000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Mounting Type | PCB MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Rated Voltage | 100 V |