Datasheets
FTSH-113-01-FM-DV by:

Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking,

Part Details for FTSH-113-01-FM-DV by Samtec Inc

Overview of FTSH-113-01-FM-DV by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for FTSH-113-01-FM-DV

Part # Distributor Description Stock Price Buy
DISTI # 01R5520
Newark High Reliability Header Strips, 0.050" Pitch |Samtec FTSH-113-01-FM-DV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $6.0600
  • 50 $5.2500
  • 100 $4.4400
  • 500 $3.1500
  • 1,000 $2.4000
$2.4000 / $6.0600 Buy Now
DISTI # FTSH-113-01-FM-DV-ND
DigiKey CONN HEADER SMD 26POS 1.27MM Min Qty: 35 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 35 $3.1200
$3.1200 Buy Now
DISTI # FTSH-113-01-FM-DV
Avnet Americas Conn Unshrouded Header HDR 26 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: FTSH-113-01-FM-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
RFQ
DISTI # 200-FTSH11301FMDV
Mouser Electronics Headers & Wire Housings High Reliability Header Strips, .050" pitch RoHS: Compliant 0
  • 1 $3.2600
  • 25 $3.1200
  • 105 $2.7000
  • 525 $2.1800
  • 1,015 $1.8000
  • 2,520 $1.4100
  • 5,005 $1.0000
$1.0000 / $3.2600 Order Now
Onlinecomponents.com This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu RoHS: Compliant 0
  • 35 $3.1000
  • 70 $3.0000
  • 280 $2.7800
  • 525 $2.2700
  • 1,015 $1.8500
  • 2,520 $1.4400
  • 5,005 $1.0500
  • 7,525 $1.0300
$1.0300 / $3.1000 Buy Now
DISTI # 000000000001304495
Sager Headers & Wire Housings High Reliability Header Strips, .050 pitch Min Qty: 1 0
  • 1 $3.2600
  • 25 $3.1200
  • 50 $2.9400
  • 100 $2.7000
  • 500 $2.1800
  • 1,000 $1.8000
$1.8000 / $3.2600 Buy Now
Master Electronics This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu RoHS: Compliant 0
  • 35 $3.1000
  • 70 $3.0000
  • 280 $2.7800
  • 525 $2.2700
  • 1,015 $1.8500
  • 2,520 $1.4400
  • 5,005 $1.0500
  • 7,525 $1.0300
$1.0300 / $3.1000 Buy Now

Part Details for FTSH-113-01-FM-DV

FTSH-113-01-FM-DV CAD Models

FTSH-113-01-FM-DV Part Data Attributes

FTSH-113-01-FM-DV Samtec Inc
Buy Now Datasheet
Compare Parts:
FTSH-113-01-FM-DV Samtec Inc Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Additional Feature CONTACT FINISH MATING: GOLD CONTACT, FINISH TERMINATION: MATTE TIN
Body Breadth 0.135 inch
Body Depth 0.155 inch
Body Length 0.65 inch
Connector Type BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating GOLD FLASH OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.05 inch
Mating Information MULTIPLE MATING PARTS ARE AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Plating Thickness 3u inch
Rated Current (Signal) 3.4 A
Reference Standard UL
Terminal Pitch 1.27 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 26
UL Flammability Code 94V-0

Alternate Parts for FTSH-113-01-FM-DV

This table gives cross-reference parts and alternative options found for FTSH-113-01-FM-DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTSH-113-01-FM-DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FTSH-113-01-F-DV-P Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc FTSH-113-01-FM-DV vs FTSH-113-01-F-DV-P
FTSH-113-01-L-DV-P Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT Samtec Inc FTSH-113-01-FM-DV vs FTSH-113-01-L-DV-P
FTSH-113-01-F-DV Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT Samtec Inc FTSH-113-01-FM-DV vs FTSH-113-01-F-DV
FTSH-113-01-LTL-DV Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Samtec Inc FTSH-113-01-FM-DV vs FTSH-113-01-LTL-DV
FTSH-113-01-F-DV-P-TR Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT Samtec Inc FTSH-113-01-FM-DV vs FTSH-113-01-F-DV-P-TR
FTSH-113-01-L-DV-K-P Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT Samtec Inc FTSH-113-01-FM-DV vs FTSH-113-01-L-DV-K-P
FTSH-113-01-H-DV-K-TR Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Samtec Inc FTSH-113-01-FM-DV vs FTSH-113-01-H-DV-K-TR
FTSH-113-01-LM-DV-K Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Samtec Inc FTSH-113-01-FM-DV vs FTSH-113-01-LM-DV-K
FTSH-113-01-L-DV-K-TR Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT Samtec Inc FTSH-113-01-FM-DV vs FTSH-113-01-L-DV-K-TR
FTSH-113-01-L-DV-K Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT Samtec Inc FTSH-113-01-FM-DV vs FTSH-113-01-L-DV-K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FTSH-113-01-FM-DV by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FTSH-113-01-FM-DV by Samtec Inc

Select Manufacturer
Which Manufacturer of FTSH-113-01-FM-DV would you like to use for your alert(s)?
  • Please alert me when FTSH-113-01-FM-DV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FTSH-113-01-FM-DV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FTSH-113-01-FM-DV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FTSH-113-01-FM-DV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FTSH-113-01-FM-DV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FTSH-113-01-FM-DV by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: