Part Details for FTSH-110-01-F-DV-006 by Samtec Inc
Overview of FTSH-110-01-F-DV-006 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTSH-110-01-F-DV-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTSH-110-01-F-DV-0
|
Avnet Americas | Conn Unshrouded HDR 20 POS 1.27mm Solder ST SMD Tube - Bulk (Alt: FTSH-110-01-F-DV-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4300 / $3.1300 | Buy Now |
DISTI #
000000000005858747
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4300 / $3.1300 | Buy Now |
DISTI #
5cd8e8c7cd7c1c4c3838f1fc
|
Samtec | High Reliability Header Strips, .050" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$0.8400 / $4.2400 | Buy Now |
Part Details for FTSH-110-01-F-DV-006
FTSH-110-01-F-DV-006 CAD Models
FTSH-110-01-F-DV-006 Part Data Attributes
|
FTSH-110-01-F-DV-006
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTSH-110-01-F-DV-006
Samtec Inc
Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FTSH-110-01-F-DV-006
This table gives cross-reference parts and alternative options found for FTSH-110-01-F-DV-006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTSH-110-01-F-DV-006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HC1911G-KU5 | Foxconn | Check for Price | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | FTSH-110-01-F-DV-006 vs HC1911G-KU5 |
SL11SMD10419S | Fischer Elektronik GmbH & Co KG | Check for Price | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | FTSH-110-01-F-DV-006 vs SL11SMD10419S |
HC1911E-KL0 | Foxconn | Check for Price | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | FTSH-110-01-F-DV-006 vs HC1911E-KL0 |
TSW-110-09-T-D-RA-017 | Samtec Inc | $1.7576 | Board Connector, 19 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | FTSH-110-01-F-DV-006 vs TSW-110-09-T-D-RA-017 |
HC19107-KT9 | Foxconn | Check for Price | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | FTSH-110-01-F-DV-006 vs HC19107-KT9 |
TSH-109-05-LM-D | Samtec Inc | Check for Price | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | FTSH-110-01-F-DV-006 vs TSH-109-05-LM-D |
HC1910U-KP1 | Foxconn | Check for Price | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | FTSH-110-01-F-DV-006 vs HC1910U-KP1 |
HC1910G-KP7 | Foxconn | Check for Price | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | FTSH-110-01-F-DV-006 vs HC1910G-KP7 |
HTMS-110-03-S-D-RA-006 | Samtec Inc | $5.2456 | Board Connector, 19 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | FTSH-110-01-F-DV-006 vs HTMS-110-03-S-D-RA-006 |
HC1911E-KE4 | Foxconn | Check for Price | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | FTSH-110-01-F-DV-006 vs HC1911E-KE4 |