Part Details for FTSH-108-02-F-DV-A-FR by Samtec Inc
Overview of FTSH-108-02-F-DV-A-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for FTSH-108-02-F-DV-A-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM8238
|
Newark | Pin Headers Pc Board Connectors Rohs Compliant: Yes |Samtec FTSH-108-02-F-DV-A-FR RoHS: Compliant Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2900 | Buy Now |
DISTI #
FTSH-108-02-F-DV-A
|
Avnet Americas | Connector Unshrouded Header 16 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: FTSH-108-02-F-DV-A) Min Qty: 550 Package Multiple: 550 Container: Reel | 0 |
|
$0.7800 / $2.2600 | Buy Now |
DISTI #
200-FTSH10802FDVAFR
|
Mouser Electronics | Headers & Wire Housings High Reliability Header Strips, .050" pitch | 0 |
|
$3.4200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8170 / $2.4790 | Buy Now |
DISTI #
000000000006308173
|
Sager | Headers & Wire Housings High Reliability Header Strips, .050 pitch Min Qty: 550 | 0 |
|
$0.7200 / $2.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8170 / $2.4790 | Buy Now |
DISTI #
60ab28133f7a2d0333f0dbe2
|
Samtec | High Reliability Header Strips, .050" pitch RoHS: Compliant Min Qty: 550 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.6650 / $2.2600 | Buy Now |
Part Details for FTSH-108-02-F-DV-A-FR
FTSH-108-02-F-DV-A-FR CAD Models
FTSH-108-02-F-DV-A-FR Part Data Attributes
|
FTSH-108-02-F-DV-A-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTSH-108-02-F-DV-A-FR
Samtec Inc
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.135 inch | |
Body Depth | 0.115 inch | |
Body Length | 0.4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 280VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.05 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 3.4 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |