Part Details for FTSH-107-01-L-DV-K by Samtec Inc
Overview of FTSH-107-01-L-DV-K by Samtec Inc
- Distributor Offerings: (30 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTSH-107-01-L-DV-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01R3987
|
Newark | Connector, Header, 14Pos, 2Row, 1.27Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:14Contacts, Contact Termination Type:Surface Mount, Product Range:Ftsh Series Rohs Compliant: Yes |Samtec FTSH-107-01-L-DV-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.2200 / $4.2800 | Buy Now |
DISTI #
SAM9449-ND
|
DigiKey | CONN HEADER SMD 14POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
786 In Stock |
|
$1.5250 / $3.7700 | Buy Now |
DISTI #
FTSH-107-01-L-DV-K
|
Avnet Americas | Conn Unshrouded Header 14 POS 1.27mm Solder ST Surface Mount - Tape and Reel (Alt: FTSH-107-01-L-DV-K) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 1 Weeks, 0 Days Container: Reel | 3582 Factory Stock |
|
RFQ | |
DISTI #
FTSH-107-01-L-DV-K
|
Avnet Americas | Conn Unshrouded Header 14 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: FTSH-107-01-L-DV-K) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 2870 Factory Stock |
|
RFQ | |
DISTI #
FTSH-107-01-L-DV-K
|
Avnet Americas | Conn Unshrouded HDR 14 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FTSH-107-01-L-DV-K) Min Qty: 400 Package Multiple: 400 Container: Reel | 1600 Factory Stock |
|
$1.2700 / $3.0800 | Buy Now |
DISTI #
FTSH-107-01-L-DV-K
|
Avnet Americas | Connector Unshrouded Header 14 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: FTSH-107-01-L-DV-K) Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$1.4600 / $3.3800 | Buy Now |
DISTI #
FTSH-107-01-L-DV-K
|
Avnet Americas | Conn Unshrouded Header HDR 14 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: FTSH-107-01-L-DV-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 4 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
FTSH-107-01-L-DV-K
|
Avnet Americas | High Reliability Header Strips, .050" pitch - Tape and Reel (Alt: FTSH-107-01-L-DV-K) Min Qty: 450 Package Multiple: 450 Container: Reel | 0 |
|
$1.3000 / $3.1300 | Buy Now |
DISTI #
FTSH-107-01-L-DV-K
|
Avnet Americas | Conn Unshrouded Header HDR 14 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: FTSH-107-01-L-DV-K) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 2 Weeks, 4 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
FTSH-107-01-L-DV-K
|
Avnet Americas | Conn Unshrouded Header HDR 14 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FTSH-107-01-L-DV-K) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Container: Reel | 0 |
|
RFQ |
Part Details for FTSH-107-01-L-DV-K
FTSH-107-01-L-DV-K CAD Models
FTSH-107-01-L-DV-K Part Data Attributes
|
FTSH-107-01-L-DV-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTSH-107-01-L-DV-K
Samtec Inc
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | KEYING OPTION | |
Body Breadth | 0.135 inch | |
Body Depth | 0.241 inch | |
Body Length | 0.35 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.064 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 4.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FTSH-107-01-L-DV-K
This table gives cross-reference parts and alternative options found for FTSH-107-01-L-DV-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTSH-107-01-L-DV-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTSH-107-01-G-DV | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | FTSH-107-01-L-DV-K vs FTSH-107-01-G-DV |
FTSH-107-01-F-DV | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT | Samtec Inc | FTSH-107-01-L-DV-K vs FTSH-107-01-F-DV |
FTSH-107-01-L-DV-K-P-TR | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | FTSH-107-01-L-DV-K vs FTSH-107-01-L-DV-K-P-TR |
FTSH-107-01-FM-DV | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, | Samtec Inc | FTSH-107-01-L-DV-K vs FTSH-107-01-FM-DV |
FTSH-107-01-S-DV | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, | Samtec Inc | FTSH-107-01-L-DV-K vs FTSH-107-01-S-DV |
FTSH-107-01-L-DV-P-TR | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT | Samtec Inc | FTSH-107-01-L-DV-K vs FTSH-107-01-L-DV-P-TR |
FTSH-107-01-LM-DV | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, | Samtec Inc | FTSH-107-01-L-DV-K vs FTSH-107-01-LM-DV |
FTSH-107-01-S-DV-K-P-TR | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT | Samtec Inc | FTSH-107-01-L-DV-K vs FTSH-107-01-S-DV-K-P-TR |
FTSH-107-01-S-DV-P-TR | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, | Samtec Inc | FTSH-107-01-L-DV-K vs FTSH-107-01-S-DV-P-TR |
FTSH-107-01-F-DV-P-TR | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT | Samtec Inc | FTSH-107-01-L-DV-K vs FTSH-107-01-F-DV-P-TR |